ADUM4223 / ADUM3223 Half-Bridge Driver

3 and 5 KVRMS isolated precision half-bridge driver from Analog Devices

Image of Analog Devices' ADUM4223 / ADUM3223 Half-Bridge DriverADI's ADuM3223 / ADuM4223 are 4 A isolated, half-bridge gate drivers that employ the ADI iCoupler® technology to provide independent and isolated high-side and low-side outputs. The ADuM3223 provides 3000 VRMS isolation in the narrow body, 16-lead SOIC package, while the ADuM4223 provides 5000 VRMS isolation in the wide body, 16-lead SOIC package. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to current alternatives, including the combination of pulse transformers and gate drivers.

The ADuM3223 / ADuM4223 isolators each provide two independent isolated channels. They operate with an input supply ranging from 3.0 V to 5.5 V, providing compatibility with lower voltage systems. In comparison to gate drivers employing high voltage level translation methodologies, the ADuM3223 / ADuM4223 each offer the benefit of true, galvanic isolation between the input and each output. Individual outputs may be continuously operated up to 565 VPEAK relative to the input, thereby supporting low-side switching to negative voltages. The differential voltage between the high-side and low-side may be as high as 700 VPEAK.

As a result, the ADuM3223 / ADuM4223 both provide reliable control over the switching characteristics of IGBT / MOSFET configurations over a wide range of positive or negative switching voltages.

Eval Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ADUM3223EVAL-ADUM3223AEBZEVAL BOARD FOR ADUM32231 - Immediate$83.79View Details
EVAL BOARD FOR ADUM4223EVAL-ADUM4223AEBZEVAL BOARD FOR ADUM42231 - Immediate$87.52View Details

ADUM4223 - ADUM3223

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DGTL ISO 3KV 2CH GATE DVR 16SOICADUM3223ARZDGTL ISO 3KV 2CH GATE DVR 16SOIC665 - Immediate$10.54View Details
DGTL ISO 3KV 2CH GATE DVR 16SOICADUM3223BRZDGTL ISO 3KV 2CH GATE DVR 16SOIC208 - Immediate$10.59View Details
DGTL ISO 3KV 2CH GATE DVR 16SOICADUM3223CRZDGTL ISO 3KV 2CH GATE DVR 16SOIC329 - Immediate$10.59View Details
DGTL ISO 5KV 2CH GATE DVR 16SOICADUM4223ARWZDGTL ISO 5KV 2CH GATE DVR 16SOIC138 - Immediate$12.77View Details
DGTL ISO 5KV 2CH GATE DVR 16SOICADUM4223BRWZDGTL ISO 5KV 2CH GATE DVR 16SOIC964 - Immediate$12.77View Details
DGTL ISO 5KV 2CH GATE DVR 16SOICADUM4223CRWZDGTL ISO 5KV 2CH GATE DVR 16SOIC0 - Immediate$12.77View Details
Published: 2012-06-29