ADuM4121 / ADuM4121-1 Isolated Gate Drivers with iCoupler® Technology
Analog Devices offers its ADuM4121 single-channel drivers for motor control and smart energy
ADI's ADuM4121 / ADuM4121-1 are 2 A isolated, single-channel drivers that employ iCoupler technology to provide precision isolation. The ADuM4121 / ADuM4121-1 provide 5 kVRMS isolation in the wide-body, 8-lead SOIC package. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as the combination of pulse transformers and gate drivers.
The ADuM4121 / ADuM4121-1 operate with an input supply ranging from 2.5 V to 6.5 V, providing compatibility with lower voltage systems. In comparison to gate drivers that employ high voltage level translation methodologies, the ADuM4121 / ADuM4121-1 offer the benefit of true, galvanic isolation between the input and the output.
The ADuM4121 / ADuM4121-1 include an internal Miller clamp that activates at 2 V on the falling edge of the gate drive output, supplying the driven gate with a lower impedance path to reduce the chance of Miller capacitance induced turn on.
- 2 A peak output current
- 2.5 V to 6.5 V input
- 4.5 V to 35 V output
- iCoupler technology
- Multiple UVLO options
- CMOS input logic levels
- High junction temptation operation
- Pending VDE certification
- 8-SOIC package
- Motor control
- Instrumentation and measurement
- Smart energy
- Communications
- Automotive
- Aerospace and defense
Evaluation Boards
| Image | Manufacturer Part Number | Description | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADUM4121-1EBZ | EVAL BOARD FOR ADUM4121-1 | ADuM4121-1 | 1 - Immediate | $108.75 | View Details |
![]() | ![]() | EVAL-ADUM4121EBZ | EVAL BOARD FOR ADUM4121 | ADuM4121 | 2 - Immediate | $108.75 | View Details |
ADuM4121/ADuM4121-1 Isolated Gate Drivers with iCoupler Technology
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADUM4121-1ARIZ | DGTL ISO 5KV 1CH GATE DVR 8SOIC | 90 - Immediate | $11.36 | View Details |
![]() | ![]() | ADUM4121ARIZ | DGTL ISO 5KV 1CH GATE DVR 8SOIC | 250 - Immediate | $11.36 | View Details |
![]() | ![]() | ADUM4121-1BRIZ | DGTL ISO 5KV 1CH GATE DVR 8SOIC | 63 - Immediate | $11.36 | View Details |
![]() | ![]() | ADUM4121-1CRIZ | DGTL ISO 5KV 1CH GATE DVR 8SOIC | 132 - Immediate | $11.36 | View Details |
![]() | ![]() | ADUM4121BRIZ | DGTL ISO 5KV 1CH GATE DVR 8SOIC | 118 - Immediate | $11.36 | View Details |
![]() | ![]() | ADUM4121CRIZ | DGTL ISO 5KV 1CH GATE DVR 8SOIC | 273 - Immediate | $11.36 | View Details |
![]() | ![]() | ADUM4121-1ARIZ-RL | DGTL ISO 5KV 1CH GATE DVR 8SOIC | 1178 - Immediate | $11.36 | View Details |
![]() | ![]() | ADUM4121-1BRIZ-RL | DGTL ISO 5KV 1CH GATE DVR 8SOIC | 0 - Immediate | $6.64 | View Details |
![]() | ![]() | ADUM4121-1CRIZ-RL | DGTL ISO 5KV 1CH GATE DVR 8SOIC | 0 - Immediate | $6.64 | View Details |
![]() | ![]() | ADUM4121ARIZ-RL | DGTL ISO 5KV 1CH GATE DVR 8SOIC | 3000 - Immediate | $11.36 | View Details |
![]() | ![]() | ADUM4121BRIZ-RL | DGTL ISO 5KV 1CH GATE DVR 8SOIC | 1304 - Immediate | $11.36 | View Details |
![]() | ![]() | ADUM4121CRIZ-RL | DGTL ISO 5KV 1CH GATE DVR 8SOIC | 0 - Immediate | $6.64 | View Details |