ADM2461E/63E Integrated Circuits

Analog Devices' ADM2461E/63E reinforced isolated RS485 family with smart features

Image of Analog Devices' ADM2461E/63E Integrated CircuitsADI's next-generation ADM2461E and ADM2463E RS485 family reduces design time and material costs and includes smart features to reduce end system install and debug time. These parts enable more robustness for operation in harsh environments and include both half-duplex and full-duplex options.

Features

  • Class B radiated emissions on a two-layer PCB reduces design time and material costs
  • Cable invert smart feature reduces end system install and debug time allows users to easily correct installation-based connection errors
  • IEC 61000-4-2 ESD and 5.7 kV reinforced iCoupler digital isolation with > 8 mm creepage and clearance maintains signal integrity in the harshest of environments

Applications

  • Industrial automation: IEC ESD, Class B radiated emissions, cable invert, digital isolation, and PLC
  • Communications: isolation, EMC - surge, cable invert, and robustness
  • Building and infrastructure: IEC ESD, radiated emissions Class B
  • Aerospace and defense: EP required +125°C temperature, and low radiated emissions

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ADM2463EEVAL-ADM2463EEBZEVAL BOARD FOR ADM2463E1 - Immediate$154.55View Details

ADM2461E/63E Integrated Circuits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC TRANSCEIVER HALF 1/1 16SOICADM2461EBRWZIC TRANSCEIVER HALF 1/1 16SOIC730 - Immediate$9.60View Details
IC TRANSCEIVER FULL 1/1 16SOICADM2463EBRWZIC TRANSCEIVER FULL 1/1 16SOIC278 - Immediate$9.98View Details
Published: 2020-09-17