TCS3448 Advanced 14-Channel Spectral Color Sensor

ams OSRAM TCS3448 advanced 14-channel spectral color sensors unlock precision in ambient light sensing and camera enhancement

Image of ams OSRAM TCS3448 Advanced 14-Channel Spectral Color SensorThe ams OSRAM TCS3448 is a highly versatile, multi-purpose spectral light sensor designed to sense the spectral components of ambient light in the visible range. This 14-channel sensor is optimized for applications requiring precise color sensing and ambient light classification, making it ideal for enhancing camera performance through improved color temperature (CCT), automatic white balance (AWB), and exposure time adjustments. The TCS3448 features individual channels covering approximately 380 nm to 1000 nm, including 11 channels centered in the visible spectrum, one near-infrared (NIR) channel, and a clear channel. Additionally, it integrates a flicker detection channel that can automatically flag ambient light flicker at 50/60 Hz and buffer data for calculating other flicker frequencies. The sensor's high-precision optical interference filters are directly deposited on photodiodes embedded in CMOS silicon, ensuring accurate spectral data. With a built-in aperture, programmable digital GPIO, and LED driver, the TCS3448 offers robust control and synchronization capabilities. The device is available in an ultra-low profile package, making it suitable for a wide range of applications, from industrial automation to mobile and wearable devices.

Diagram

Image of ams OSRAM TCS3448 Advanced 14-Channel Spectral Color Sensor

Features
  • 14-channel spectral sensing
  • Visible range coverage (380 nm to 1000 nm)
  • 11 visible spectrum channels
  • Near-infrared (NIR) channel
  • Clear channel
  • Flicker detection up to 1 kHz
  • Integrated aperture for increased accuracy
  • High-precision optical interference filters
  • Programmable digital GPIO
  • LED driver for light source control
  • Serial I²C interface (1.2 V/1.8 V)
  • Ultra-low profile package (3.1 mm x 2 mm x 1 mm)
  • Field of view (FOV) ±40°
  • 0.18 µ process technology
  • Compatible with AS7343 software
Applications
  • Industrial automation
  • Home and building automation
  • Mobile and wearable devices
  • Display management
  • Medical and health devices
  • Digital diagnostic devices
  • Camera enhancement (CCT, AWB, and exposure time)
  • Ambient light classification
  • Flicker detection
  • Chromaticity coordinate approximation (XYZ)
  • Color temperature approximation (CCT)
  • Light source detection in direct illumination
  • Spectral reconstruction for indirect light sources
  • Environmental monitoring
  • Smart lighting systems

TCS3448 Advanced 14-Channel Spectral Color Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
EVAL BOARD FOR TCS3448
TCS3448_EVM_KTEVAL BOARD FOR TCS344816 - Immediate$626.28View Details
HIGHLY VERSATILE MULTI-CHANNEL CTCS34488M OLGA8 LF T&RDPHIGHLY VERSATILE MULTI-CHANNEL C0 - Immediate$10.38View Details
HIGHLY VERSATILE MULTI-CHANNEL CTCS34488 OLGA8 LF T&RDPHIGHLY VERSATILE MULTI-CHANNEL C0 - Immediate$6.22View Details
Published: 2025-05-16