Amphe-Dante Adapters

Amphenol's Dante® audio to analog audio adapters with RJ45 Dante input and AX series XLR analog outputs in a molded housing

Image of Amphenol's AMPHE-DANTE Adapters Amphenol Sine's Amphe-Dante products enable simple connection of analog equipment to a Dante network and can receive audio channels from a Dante network and provide studio quality, low latency audio via an XLR connector to analog audio equipment. Any audio available on the Dante network can be routed via the XLR outputs to an amplifier, powered speaker, mixing console, digital signal processor (DSP), or other analog audio device.

This device requires a 48 V power source, which must be provided by a Power over Ethernet (PoE) switch, or a PoE injector. (CAUTION! If using a PoE injector, it must be IEEE 802.3af compliant. Use of a non-compliant PoE injector can terminally damage the device and may void the warranty.)

Features
  • Dante audio input
  • One-channel or two-channel analog output
  • Durable overmolded housing
  • Resilient cable strain relief
  • RJ45 metal connectors with integrated LEDs
  • AX series XLR connectors
  • Requires a PoE power source

Technical Documentation

Amphe-Dante Adapters

ImageManufacturer Part NumberDescriptionLengthAvailable QuantityPriceView Details
CBL ASSY XLR MALE TO RJ45 1.64'RJD1112-0050CBL ASSY XLR MALE TO RJ45 1.64'1.64' (500.0mm)0 - Immediate$197.03View Details
CBL ASSY DL XLR M TO RJ45 1.64'RJD1212-0050CBL ASSY DL XLR M TO RJ45 1.64'1.64' (500.0mm)0 - Immediate$252.23View Details
CBL ASSY XLR FEM TO RJ45 1.64'RJD2103-0050CBL ASSY XLR FEM TO RJ45 1.64'1.64' (500.0mm)0 - Immediate$197.03View Details
CBL ASSY XLR FEM TO RJ45 1.64'RJD2203-0050CBL ASSY XLR FEM TO RJ45 1.64'1.64' (500.0mm)0 - Immediate$252.23View Details
CBL ASSY XLR F/M TO RJ45 1.64'RJD32A3-0050CBL ASSY XLR F/M TO RJ45 1.64'1.64' (500.0mm)0 - Immediate$252.23View Details
CBL ASSY USB-A M TO RJ45 F 1.64'RJD32U1-0050CBL ASSY USB-A M TO RJ45 F 1.64'1.64' (500.0mm)0 - Immediate$197.03View Details
Published: 2017-11-30