CQ2xx Current Sensor
AKM Semiconductor offers their CQ2xx series current sensors
AKM Semiconductor CQ-20xx, CQ-223x, and CQ-233x are open-type current sensors using a Hall sensor which outputs the analog voltage proportional to the AC/DC current. Quantum-well InAs (Indium Arsenide) ultra-thin film is used as the Hall sensor, which enables the high-accuracy and high-speed current sensing. Simple AI-Shell package with the Hall sensor, magnetic core, and primary conductor realizes the space-saving and high reliability. Moreover, CQ-223x, and CQ-233x packages are designed to be certified to IEC/UL safety standards, which will be required in industrial applications.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
CQ2xx Series Current Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CQ2232 | CURRENT SENSOR HE/OL 21A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CQ2335 | CURRENT SENSOR HE/OL 85A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CQ2234 | CURRENT SENSOR HE/OL 54A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CQ2332 | CURRENT SENSOR HE/OL 21A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CQ2334 | CURRENT SENSOR HE/OL 54A | 0 - Immediate | See Page for Pricing | View Details |