Waterproof Plastic Cable Glands
Adam Tech’s waterproof plastic cable glands seal and connect cables to a device, providing protection and strain relief
Adam Tech’s plastic cable glands are composed of polyamide PA66 plastic. Each provides its applications with the protection of an IP68 waterproof rating. These cable glands are equipped to accommodate a variety of applications, including a wide range of cable and panel cut-out sizes.
- Waterproof, IP68 rated
- Polyamide (PA66)
- Thread sizes ranging from PG7 to PG48 and M8 to M90
- Cable range: 4 mm to 77 mm
- Panel cut-out range: 8.3 mm to 90.3 mm
- Panel max thickness range: 1.5 mm to 13.6 mm
- Thread length range: 9 mm to 25 mm
- Sealed protection
- Stable retention force
- RoHS compliant
- Electronic systems
- Electrical equipment and cable fittings
- Telecommunications
- Instrumentation
Waterproof Plastic Cable Glands
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CG-P-M40-1.5 | CABLE GLAND 20-27MM M40 POLYAMID | 203 - Immediate | $8.71 | View Details |
![]() | ![]() | CG-P-M25 | CABLE GLAND 13-18.01MM M25 | 768 - Immediate | $3.96 | View Details |
![]() | ![]() | CG-P-9 | CABLE GLAND 4.5-8.5MM PG9 | 0 - Immediate | $1.46 | View Details |
![]() | ![]() | CG-P-48 | CABLE GLAND 37-44MM PG48 | 0 - Immediate | $16.13 | View Details |
![]() | ![]() | CG-P-M8-1.25 | CABLE GLAND 2.5-4.5MM M8 | 3318 - Immediate | $1.19 | View Details |