Clip On Heat Sinks
Heat sinks from Boyd with an integrated clip that negates the need for mounting hardware
These heat sinks from Boyd feature an integrated clip that negates the need for mounting hardware (screws, nuts, or hole-patterns). These heat sinks are available in a variety of shapes and sizes depending on power load to be dissipated, and offer extreme versatility and ease of use while cutting down on assembly time and engineering costs. Boyd offers a wide range of clip on heat sinks for numerous applications.
Styles are available for vertical or horizontal mounting with or without solderable tabs. The clip on system improves mounting surface contact providing superior thermal transfer over conventional hardware mounting methods.
- TO-220
- TO-218
- TO-247
- Additional devices
- Clip style attachments
Clip On Heat Sinks
| Image | Manufacturer Part Number | Description | Power Dissipation @ Temperature Rise | Width | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 6043BG | HEATSINK TO-220 LOCKING TAB CLIP | 1.5W @ 40°C | 0.268" (6.81mm) | 2592 - Immediate | $6.94 | View Details |
![]() | ![]() | 574102B00000G | HEATSINK TO-220 CLIP-ON BLK | 1.5W @ 40°C | 0.860" (21.84mm) | 2333 - Immediate | $2.95 | View Details |
![]() | ![]() | 579302B00000G | HEATSINK TO-220 SNAP-DOWN .75" | 3.0W @ 50°C | 0.980" (24.89mm) | 4581 - Immediate | $3.90 | View Details |
![]() | ![]() | 6237BG | BOARD LEVEL HEATSINK .375"TO-220 | 2.0W @ 50°C | 0.900" (22.86mm) | 2789 - Immediate | $4.80 | View Details |
![]() | ![]() | 576802B00000G | HEATSINK TO-220 5W BLK | 1.5W @ 40°C | 0.500" (12.70mm) | 2670 - Immediate | $3.85 | View Details |
![]() | ![]() | 575102B00000G | HEATSINK TO-220 CLIP-ON BLK | 1.0W @ 20°C | 1.120" (28.45mm) | 1596 - Immediate | $2.61 | View Details |
![]() | ![]() | 579402B00000G | HEATSINK TO-220 SNAP-DOWN .75" | 3.0W @ 50°C | 0.980" (24.89mm) | 2585 - Immediate | $3.82 | View Details |
![]() | ![]() | 591202B00000G | HEATSINK TO-220 VERT/HORZ MOUNT | 1.0W @ 40°C | 0.500" (12.70mm) | 2485 - Immediate | $3.54 | View Details |
![]() | ![]() | 574902B00000G | HEATSINK TO-220 CLIP-ON | 2.5W @ 40°C | 0.860" (21.84mm) | 1082 - Immediate | $5.23 | View Details |
![]() | ![]() | 573902B00000G | HEATSINK TO-220 BLACK CLIP-ON | 3.0W @ 60°C | 0.500" (12.70mm) | 1501 - Immediate | $5.07 | View Details |
![]() | ![]() | 574502B00000G | HEATSINK TO-220 VERT MNT .75" | 3.0W @ 60°C | 0.860" (21.84mm) | 23863 - Immediate | $0.68 | View Details |
![]() | ![]() | 6236BG | HEATSINK TO-220 CLIP-ON BLACK | 2.0W @ 50°C | 0.520" (13.21mm) | 1261 - Immediate | $4.89 | View Details |
![]() | ![]() | 579604B00000G | BOARD LEVEL HEAT SINK | 1.5W @ 40°C | 0.745" (18.92mm) | 0 - Immediate | $1.03 | View Details |
![]() | ![]() | 6238BG | BOARD LEVEL HEAT SINK | 2.0W @ 40°C | 1.005" (25.53mm) | 0 - Immediate | $1.21 | View Details |
![]() | ![]() | 579704B00000G | BOARD LEVEL HEAT SINK | 1.5W @ 40°C | 0.745" (18.92mm) | 0 - Immediate | $1.82 | View Details |
![]() | ![]() | 566010B00000G | BOARD LEVEL HEAT SINK | 3.0W @ 40°C | 1.000" (25.40mm) | 0 - Immediate | $1.83 | View Details |
![]() | ![]() | 574602B00000G | BOARD LEVEL HEAT SINK | 3.0W @ 60°C | 0.860" (21.84mm) | 0 - Immediate | $2.71 | View Details |
![]() | ![]() | 7038BG | BOARD LEVEL HEAT SINK | 1.5W @ 40°C | 0.915" (23.24mm) | 0 - Immediate | $3.06 | View Details |
![]() | ![]() | 574004B00000G | HEATSINK TO-202 CLIP-ON .58" BK | 1.0W @ 30°C | 0.577" (14.66mm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 7129DG | BOARD LEVEL HEAT SINK | 3.5W @ 70°C | 0.866" (22.00mm) | 0 - Immediate | See Page for Pricing | View Details |