3M™ Adhesive Transfer Tape 9472LE

3M's adhesive transfer tape is a solution for bonding plastics in a variety of applications across a broad spectrum of industries

Image of 3M Adhesive Transfer Tape 9472LE3M's adhesive transfer tape 9472LE is a versatile, 5 mil (0.13 mm) transfer tape on a printed release liner. Featuring 3M 300LSE acrylic adhesive, this tape has a history of reliably bonding a wide variety of similar and dissimilar materials such as metals, most plastics, glass, papers, and painted surfaces.

For applications requiring performance and a thicker profile than 2 mil tapes, use this versatile adhesive transfer tape 9472LE. This tape is a solution for bonding plastics in a variety of applications across a broad spectrum of industries. It offers good chemical, humidity, and moisture resistance across a wide temperature range from -40°F/-40°C to +300°F/+148°C. The bond strength increases as a function of time and temperature and has very high initial adhesion. This tape is supplied on a printed 58 lb. polycoated kraft paper liner ideal for die-cutting and converting applications. This tape is part of the 3M high strength acrylic adhesive 300LSE family and is manufactured using a solventless manufacturing process. 3M adhesive transfer tape 9472LE meets UL 969 (reference file PGGU2.MH26206).

Features
  • Excellent bond to low surface energy substrates, including powder coatings and plastics such as polypropylene (PP)v
  • High adhesion to metals and high surface energy materials, making it suitable for bonding dissimilar substrates
  • Adhesive provides excellent holding power and anti-lifting properties
  • Good resistance to industrial chemicals, consumer chemicals, moisture, and humidity
  • Ideal solution for general purpose attachment and assemblies of a wide variety of materials
  • Meets a wide variety of automotive and OEM specifications
Applications
  • Bonding rough substrates such as textured plastics
  • Plastic to metal bonding
  • Consumer electronic device assemblies such as phones, tablets, and wearable devices
  • Industrial electronic device assemblies such as workstations
  • Plastic assembly bonding in a variety of industries
  • Various assemblies in the automotive industry
  • Application and assembly of components on appliances
  • Medical equipment and device fabrication
  • General industrial applications such as trim attachment

3M™ Adhesive Transfer Tape 9472LE

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE ADHSV TRNSFR CLR 4"X60YDS9472LE 4"X60YDTAPE ADHSV TRNSFR CLR 4"X60YDS27 - Immediate$282.05View Details
TAPE ADHSV TRNSFR CLR 12"X60YDS9472LE-12-60TAPE ADHSV TRNSFR CLR 12"X60YDS6 - Immediate$1,392.54View Details
TAPE ADHSV TRNSFR CLR 3"X60YDS9472LE-3-60TAPE ADHSV TRNSFR CLR 3"X60YDS8 - Immediate$342.40View Details
TAPE ADHSV TRNSFR CLR 2"X60YDS9472LE-2-60TAPE ADHSV TRNSFR CLR 2"X60YDS1 - Immediate$237.94View Details
TAPE ADHSV TRNSFR CLR 1/2"X60YDS9472LE-0.5-60TAPE ADHSV TRNSFR CLR 1/2"X60YDS8 - Immediate$68.76View Details
TAPE ADHESIVE TRANSFER 12"X12"9472LESQ-12(6)TAPE ADHESIVE TRANSFER 12"X12"3 - Immediate$318.85View Details
Published: 2021-12-30