MW
MEAN WELL
SPECIFICATION
CSP-3000-120
MODEL
DC VOLTAGE
RATED CURRENT
CURRENT RANGE
RATED POWER
OUTPUT
CONSTANT CURRENT REGION
LINE REGULATION
LOAD REGULATION
SETUP, RISE TIME
HOLD UP TIME (Typ.)
VOLTAGE RANGE Note.4
FREQUENCY RANGE
EFFICIENCY (Typ.)
INPUT
INRUSH CURRENT (Typ.)
LEAKAGE CURRENT
OVER TEMPERATURE
WORKING TEMP.
CURRENT SHARING
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSIONOTHERS
NOTE
PACKING
OVER CURRENT
OVER VOLTAGE
AC CURRENT (Typ.)
120V
25A
0 ~ 25A
3000W
800mVp-p
90 ~ 120V
±1.0%
±0.5%
±0.5%
1000ms, 80ms / 230VAC at full load
10ms at full load
180 ~ 264VAC 254 ~ 370VDC
47~63Hz
92%
20A/180VAC 16A/230VAC
Cold start 60A/230VAC
<0.3mA / 240VAC
105 ~ 120% rated output power
127 ~ 150V 265 ~ 315V 420 ~ 500V
Protection type : Shut down o/p voltage, re-power on to recover
Shut down o/p voltage, recovers automatically after temperature goes down or re-power on to recover
-20 ~ +65℃ (Refer to "Derating Curve")
Please refer to the Function Manual.
20 ~ 90% RH non-condensing
-40 ~ +85℃, 10 ~ 95% RH non-condensing
±0.05%/℃ (0 ~ 50℃)
10 ~ 500Hz, 2G 10min./1cycle, 60min. each along X, Y, Z axes
223.8K hrs min. Telcordia SR-332 (Bellcore) ; 75.1K hrs min. MIL-HDBK-217F (25℃)
278*177.8*63.5mm (L*W*H)
4Kg; 4pcs/16Kg/1.81CUFT
92.5% 93%
±0.5% ±0.5%
±0.5% ±0.5%
±1.0% ±1.0%
1000mVp-p
125 ~ 250V
1200mVp-p
200 ~ 400V
250V
12A
0 ~ 12A
3000W
400V
7.5A
0 ~ 7.5A
3000W
CSP-3000-250 CSP-3000-400
℃
℃℃
※ Product Liability Disclaimer:For detailed information, please refer to https://www.meanwell.com/serviceDisclaimer.aspx
POWER FACTOR (Typ.) PF≧0.95/230VAC at full load
SAFETY STANDARDS UL62368-1,Dekra seal BS EN/EN62368-1, EAC TP TC004, GB4943.1
RIPPLE & NOISE (max.) Note.2
VOLTAGE TOLERANCE Note.3
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
I/P-O/P:3KVAC I/P-FG:2KVAC O/P-FG:0.5KVAC
I/P-O/P, I/P-FG, O/P-FG:100M Ohms / 500VDC / 25℃/ 70% RH
ENVIRONMENT
SAFETY &
FUNCTION
EMC
(Note 5)
PROTECTION
File Name:CSP-3000-SPEC 2021-08-30
ALARM SIGNAL OUTPUT
REMOTE ON-OFF CONTROL
AUXILIARY POWER(AUX)
Please refer to the Function Manual
Power OK signal. Please refer to the Function Manual
12V@0.4A
OUTPUT VOLTAGE
PROGRAMMABLE(PV) Please refer to the Function Manual.
Parameter
Parameter
ESD
Radiated
EFT / Burst
Surge
Conducted
Magnetic Field
Voltage Dips and Interruptions
Conducted
Radiated
Harmonic Current
Voltage Flicker
BS EN/EN55024 ,BS EN/EN61000-6-2
Standard
Standard
BS EN/EN61000-3-2
BS EN/EN61000-3-3
BS EN/EN61000-4-2
BS EN/EN61000-4-3
BS EN/EN61000-4-4
BS EN/EN61000-4-5
BS EN/EN61000-4-6
BS EN/EN61000-4-8
BS EN/EN61000-4-11
Test Level / Note
Test Level / Note
Level 3, 8KV air ; Level 2, 4KV contact
Level 3
Level 3
Level 3
Level 4
>95% dip 0.5 periods, 30% dip 25 periods,
>95% interruptions 250 periods
Class A
Class A
-----
-----
EMC IMMUNITY
EMC EMISSION
Level 3, 2KV/Line-Earth ; Level 2, 1KV/Line-Line
BS EN/EN55032(CISPR32)
BS EN/EN55032(CISPR32)
3000W Power Supply with Single Output CSP-3000 series
SHORT CIRCUIT Shut down and latch off o/p voltage, re-power on to recover
OUTPUT CONSTANT CURRENT
PROGRAMMABLE(PC)
Please refer to the Function Manual.
User adjustable continuous constant current limiting or constant current limiting with delay shutdown after 3 seconds, re-power on to recover
(Please refer to the Function Manual)