TEC Series Datasheet by Wakefield-Vette

Wakefield-vette Features:
TEC Series
Thermoelectric Cooler Performance Specifications
Wakefield-Vette’s Peltier, thermoelectric
coolers can meet the requirement of higher current
and large cooling. It is often applied to
experimental, scientific and biomedical instruments,
laboratory equipment, industry and electrical
equipment and consumables. The ambient
temperature can arrive 100C, long-term working
temperature is recommended to be below 90C.
Features:
All products are RoHS and REACH compliant, SGS ISO9001 verified
Thermoelectric module material are UL certification
Standard Wire is 150mm
Thermoelectric module moisture protection standard is sealed by white
RTV silicone, but also support select other moisture protection style,
Such as translucent silicone, black epoxy.
Thermoelectric module flatness tolerance support select 0.2mm,
0.13mm, 0.1mm.
WKV Part
Number Description
Current
max (A)
Q max (W)
@ 27°C
V max (V) @
27°C
∆T max (
°
C) @
27°C # of Couples
Outline
(L/W/)
Height
(mm)
TEC
-30-40-
127
PELTIER TEC 30X30 4MM 2.5A
2.5 21.4 15.4 68 127 30x30 4
TEC
-30-32-
127
PELTIER TEC 30X30 3.2MM 3.9A
3.9 33.4 15.4 68 127 30x30 3.2
TEC
-40-47-
127
PELTIER TEC 40X40 4.7MM 3.9A
3.9 33.4 15.4 69 127 40x40 4.7
TEC
-40-33-
127
PELTIER TEC 40X40 3.3MM 8.5A
8.5 72 15.4 69 127 40x40 3.3
TEC
-30-36-
127
PELTIER TEC 30X30 3.6MM 3.0A
3.0 25.7 15.4 68 127 30x30 3.6
TEC
-30-47-
71
PELTIER TEC 30X30 4.7MM 3.9A
3.9 18.7 8.6 69 71 30x30 4.7
TEC
-30-38-
71
PELTIER TEC 30X30 3.8MM 6.0A
6.0 28.7 8.6 69 71 30x30 3.8
TEC
-40-38-
127
PELTIER TEC 40X40 3.8MM 6.0A
6.0 51.4 15.4 69 127 40x40 3.8
TEC
-20-33-
31
PELTIER TEC 20X20 3.3MM 8.5A
8.5 16.8 3.75 69 31 20x20 3.3
TEC
-30-33-
71
PELTIER TEC 30X30 3.3MM 8.5A
8.5 72 15.4 69 71 30x30 3.3
Hot SideTemperalurePC) 25 I’C 50 1’C Qmax (Watts) 33.4 39 Delta Tmax(°C) 67 75 Imax (Amps) 4 4 Vmax (Volts) 15.4 16.4 ModuleResistance(Ohms) 3.22 3.63 “Tolerances for thermal and electrical parameters 1 10%. /’—u\ wakefieId-vette Performance Curves Th=25 I’C Performance Curves Th=50 °C 10.0 10.0 15.0 15.0 12.05 12.02 0 , n) 0.0 E» 9.0 A? 0.0 g 60 g 3.0 3.0 0.0 00 so 10 so 50 40 30 20 10 0 so 70 50 50 4o 30 20 10 0 Della'H‘C) DeltaT('(‘) 40.0 ‘ 40.0 -D-401 36.0 7 “>33 35.0 q-u L 32-0 7 4.11 /A32.o 20.0 *0” 23.0 24-0 24.0 1 20.0% / 20.0% 0 a 16.0 15.0 f1“ 33120 0.0 0.0 4.0 4.0 0.0 / 0.0 80 70 00 50 4o 30 20 1o 0 30 70 so 50 00 30 20 10 0 Delta rm) Dem Tl'C)
TEC-40-47-127
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
1/2
u Wakefield-vette Mechanical Drawing:
TEC-40-47-127
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
2/2
Operation Tips:
Maximum Operating Temperature: 90oC
Do not exceed Imax or Vmax when operating module
Please consult Wakefield-Vette for moisture and
corrosion protection options as well as specific
application inquiries
Hot SideTemperature(°C) 25 °C 50 °C Qmax (Watts) 334 36.6 Dena Tmax(°C) 67 75 Imax (Amps) 3.9 3.9 Vmax (Volts) 15.4 16.4 ModuleResistance(Ohms) 3.37 3.8 "Tolerances for thermal and electrical parameters 1 10%. /—"\ wakefieId-vette Performance Curves Th=25 oC Performance Curves Th=50 °C 30 7° 60 50 40 30 20 1 0 0 Dena T('C) 30 70 00 so 40 30 2010 o Denanm 18.0 10.0 16.0 10.0 14.0 14.0 12.0; 12.0; 10.03: 10.0}? U? U} 8.0 g so g 6.0 § 6.0 S' ‘ 4.0 40 2.0 2.0 0.0 00 so 70 so 50 4o 30 20100 so 70 00 50 40 30 20100 Delta T1‘CD Delta 'H'CD 40.0 30.0 30,0 34,0 32.0 30.0 20.0 25.0 24.0 22.01“ A 20.0% 5 10m: 8 13.0 14.0 12.0 10.0 8.0 60 4.0 2.0 0.0
TEC-30-32-127
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
1/2
u Wakefield-vette Mechanical Drawing:
TEC-30-32-127
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
2/2
Operation Tips:
Maximum Operating Temperature: 90oC
Do not exceed Imax or Vmax when operating module
Please consult Wakefield-Vette for moisture and
corrosion protection options as well as specific
application inquiries
TEC-30—40-1 27 Hot SideTemperature(”C) 25 0C 50 DC Qmax (Watts) 21.4 23.6 Delta Tmax(°C) 67 75 Imax (Amps) 2.5 2.5 Vmax (Volts) 154 16.4 ModuleResistance(Ohms) 5.33 6.07 “Tolerances for thermal and eleclrical parameters 1 10%. /—"\ wakefieId-vette Performance Curves Th=25 00 Performance Curves Th=50 °C 80 70 SD 50 4D 30 20 10 0 Delta T 1‘C) so 10 so 50 40 so 2010 o DeltaT('C) 24 22 20 18 16 14 12 no (W) owbaloo so 70 so so 40 so 2010 o Denant) 24 22 Zn 1E 16 14 12 oNbOm so 70 so so 40 so 2010 o DellaT('C) QC (W)
TEC-30-40-127
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
1/2
u wakefieId-veHe Mechanical Drawing:
TEC-30-40-127
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
2/2
Operation Tips:
Maximum Operating Temperature: 90oC
Do not exceed Imax or Vmax when operating module
Please consult Wakefield-Vette for moisture and
corrosion protection options as well as specific
application inquiries
/———_"\ wakefieId-vette Hot SideTemperature(°C) 25°C 50 °C Qmax (Watts) 72 82 Dena Tmax(°C) 67 75 Imax (Amps) 85 8.5 Vmax (Vols) 15.4 16.4 ModuleRes‘sIanoewhms) 1.54 1.74 “Tolerances for thermal and electrical parameters t 10%. Performance Curves Th=25 "0 Performance Curves Th=50 °C Voltage (V) Voltage (V) 80 7D 60 5O 40 30 2D 10 0 80 70 60 50 40 30 20 10 0 Delta T ('C) Delta T('C) In: (W) Go (W) aovoeosoaosozowo 80108050403020100 De‘ta T ('(Z) Della T (m
TEC-40-33-127
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
1/2
u Wakefield-vette Mechanical Drawing:
TEC-40-33-127
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
2/2
Operation Tips:
Maximum Operating Temperature: 90oC
Do not exceed Imax or Vmax when operating module
Please consult Wakefield-Vette for moisture and
corrosion protection options as well as specific
application inquiries
/—"\ wakefieId-vette Hot SideTemperalure(°C) 25 °C 50 “C Qmax (Watts) 25.7 29.3 Delta Tmax(°C) 67 75 Imax (Amps) 3 3 Vmax (Volts) 15.4 16.4 ModuleResiSlance(Ohms) 4.16 4.69 "Tolerances for thermal and elecm'cal parameters 1 10%. Performance Curves Th=25°C Performance Curves Th=50 °C so 70 so so 40 so 20 1n n so 70 so so 40 so 20 10 o DeltaTl‘Cl Delta‘H‘C) 32 32 30 30 2a 23 75 26 2‘ 24 22 22 20 20 fig '3; 118 1a; 12 14 1° 12 8 ID a S A e 2 4 o 2 8070611 504030 20100 0 ED 70 60 50 AD 3|] 20 1D 0 Deltanm DellaT[’C)
TEC-30-36-127
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
1/2
u Wakefield-vette Mechanical Drawing:
TEC-30-36-127
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
2/2
Operation Tips:
Maximum Operating Temperature: 90oC
Do not exceed Imax or Vmax when operating module
Please consult Wakefield-Vette for moisture and
corrosion protection options as well as specific
application inquiries
TEC-30-47-71 Hot SideTemperalure(°C) 25 0C 50 “C Qmax (Watts) 18.7 21.9 Della Tmax(“C) B7 75 Imax (Amps) 4 4 Vmax (Volts) 8.6 9.6 ModuleResistance(Ohms) 1.8 2.1 "Tolerances for thermal and electncal parameters 1 10%. /—"\ wakefieId-vette Performance Curves Th=25°C Performance Curves Th=50 °C Voltage (V) 80 70 60 50 40 30 20 1 0 0 l - {W a 1 3, ‘ “r 4,0 g ‘M 2 80 70 60 50 40 30 20 1D 0 DeltaTl‘C) DeltaTl‘C) 4; “-0 l 24 _L,_41 41-“ ->33 "'2: i—fi—lfi 20.0 :_1-7 20 —O—1.7 +0.3 7+0» /3 15.0 15 12.0E / /( 12 E o u / a a 3.0 //'2 a / / 2 lo / é " 0.0 / o so 70 so 50 40 so 2010 o DeltaT('C) so 70 so so 40 30 2010 o DellaT(‘L‘)
TEC-30-47-71
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
1/2
u | Wakefield-vette Mechanical Drawing:
TEC-30-47-71
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
2/2
Operation Tips:
Maximum Operating Temperature: 90oC
Do not exceed Imax or Vmax when operating module
Please consult Wakefield-Vette for moisture and
corrosion protection options as well as specific
application inquiries
_____..\ TEc-30-38.71 wakefieId-vette Hot SideTemperature(°C) 25 "C 50 DC Qmax (Watts) 28.7 31.2 Delta Tmax(°C) 67 75 Imax (Amps) 6 6 Vmax (Volts) 8.6 9.5 ModuleResistance(Ohms) 0.55 0.62 “Tolerances for thermal and electrical parameters 1 10%. Performance Curves Th=25 “C Performance Curves Th=50 °C 100 10.0 3.0 00 >00 5 V6.0 Z d! d) E“ E” 4.0 — 4.0 _ g g 2.0 2.0 0,0 0.0 so 70 60 50 40 30 20 10 0 so 70 00 50 40 30 20 10 0 Delta T(‘C) Delta T(‘(‘) 33.0 31° 30.0 30.0 27.0 27.0 24.0 24,0 21.0 21.0 13.0 g 10.0% 15.0 8 15.08 12.0 12.0 9.0 9.0 0.0 0.0 3.0 3.0 I} D 0.0 00705050403020100 80706050403020100 Della r (1‘) Delta T (r)
TEC-30-38-71
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
1/2
u Wakefield-vette Mechanical Drawing:
TEC-30-38-71
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
2/2
Operation Tips:
Maximum Operating Temperature: 90oC
Do not exceed Imax or Vmax when operating module
Please consult Wakefield-Vette for moisture and
corrosion protection options as well as specific
application inquiries
TEC-40-38-1 27 Hot SideTemperature(°C) 25 "C 50 OC Qmax (Wat'ts) 51,4 55 Delta Tmax(°C) 67 75 Imax (Amps) 6 6 Vmax (Volts) 15.4 16.4 ModuleReSlstance(Ohms) 2 25 2,54 "Tolerances for thermal and electrical parameters t 10%. /—"\ wakefieId-vette Performance Curves Th=25 00 so 71: so so 41: 3a 2010 o DeltaT('C) Performance Curves Th=50 nC 80 70 so so 40 so 2010 o DeltaT('C) 50.0 55.0 50.0 45.0 40.0 35.0 30.0 ‘5 25.0 20.0 15.0 10.0 5.0 0.0 so 70 so so 40 30 2010 o DellaTl‘C) 80 70 60.0 55.0 50.0 45.0 40.0 35.0 30.0: 25.0 20.0 15.0 10.0 5.0 0 0 ED 50 40 30 20 10 0 Delta T (1:)
TEC-40-38-127
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
1/2
u wakefieId-velte Mechanical Drawing:
TEC-40-38-127
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
2/2
Operation Tips:
Maximum Operating Temperature: 90oC
Do not exceed Imax or Vmax when operating module
Please consult Wakefield-Vette for moisture and
corrosion protection options as well as specific
application inquiries
___—..\ TEc-20-33.31 wakefieId-vette Hot SideTemperature(°C) 25 °C 50 DC Qmax (Watts) 16.8 20.3 Delta Tmax("C) 67 75 Imax (Amps) 8.5 8.5 Vmax (Volts) 3.75 4.1 ModuleResrstance(Ohms) 0.38 0.42 “Tolerances for thermal and electrical parameters 1 10%. Performance Curves Th=25 "C Performance Curves Th=50 °C 30706050403020100' 30700050403020100 DeltaT("C) DeltaT('(‘,) 21 43—57 43-33 «as -)—6.9 r 7 1a 7 +52 13 1‘52 —o—34 -c—3.5 +1] :15 +1.7 / 12 /a e )1 s 00 70 so 50 40 30 20100 80 708050 40 30 20100 Delta T('C) Delta T(‘L‘) 12 ac (W) QC 1W) /
TEC-20-33-31
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
1/2
u Wakefield-vette Mechanical Drawing:
TEC-20-33-31
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
2/2
Operation Tips:
Maximum Operating Temperature: 90oC
Do not exceed Imax or Vmax when operating module
Please consult Wakefield-Vette for moisture and
corrosion protection options as well as specific
application inquiries
Hot SIdeTemperature(“C) 25 0C 50 “C Qmax (Watts) 38.5 46 Dena Tmax(“C) 67 75 Imax (Amps) 8.5 8.5 Vmax (Volts) 8.6 9.6 ModuleResislance(Ohms) 0.86 0.97 /—"\ wakefieId-vette “Tolerances for thermal and electrical parameters i 10%. Performance Curves Th=25 DC Performance Curves Th=50 “C 10.0 3.0 75.0 a E 02 a) a? 3 4.0 = — >° 9 2.0 0.0 so 70 60 50 40 so 20 10 u so 70 00 50 40 so 20 1o 0 DelcaTm) Delta T(‘C) ‘ 4s ‘ 43 —U—3.7 47-96 —'—s.g 42 “—6‘9 42 $.52 ”'3'“ #34 +35 k“ +17, :38 +1.7 30 so 24% /( 24% a o 10 18 I )312 ) 12 s s o / 0 80 70 so 50 40 so 20 10 o 80 70 so :0 4o 30 20 10 0 Delta T (1'2) Della T (1‘)
TEC-30-33-71
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
1/2
u /——' \ 0-33-71 wakefieId-velte Mechanical Drawing:
TEC-30-33-71
Thermoelectric Cooler Performance Specifications
Wakefield-Vette reserves the right to change these specifications without notice
2/2
Operation Tips:
Maximum Operating Temperature: 90oC
Do not exceed Imax or Vmax when operating module
Please consult Wakefield-Vette for moisture and
corrosion protection options as well as specific
application inquiries