350699 Drawing Datasheet by TE Connectivity AMP Connectors
[7 4 .5 7 T
THTS )RAWTNG TS J\F'L.ELTSHED RELEASE: FOR PLELTCATKR r ‘7 LCC DTST QEVTSTOVS
‘A W _ ALLMGHTERE’JERVEJ A F n
‘V LbPYwE’HT 7 U 7 K1 V] L)\) P LTR DESCRTFTTON DATE 3‘qu A’VD
(20.83) A3 REVTSED RER ECP7127UT3323 OQAUG’Z KH TVT
‘ [.820]
20.07 $
[.790] PLATED WTTH 000076 [000030] GOLD, OVER
‘ D D O 26 MAX CUTiOEE 0.00T27 [000050] NTCKEL UNDERPLATE. [J
SEE DETATL ‘
['OWO] A PLATED TNTERNALLY WTTH 0.00076 [000030] GOLD.
‘ 3 WTRE RANGE 0270.75 mmz (24718 AWG).
(4. 1 9
L-T 65] 4 TNSULATTON RANGE 1027254 [.040 7.100] DTA.
A
t”
] [.023]
‘ 2 PLC
‘ <:><: ]="" $="" 4.57="" [.="" 1="" 80]="" 2.2="" t="" 2.2="" e="" 2.08="" [090]="" .087="" t="" ,="" gggg="" e="" l082]="" [do-saw="" 2="" ,="" i="" 2.017="" t88="" potnt="" of="" measurement="" .079="" swage="" .074="" r="" 01="" o)="" 8="" j)="" b="" detatl="" a="" ”aq/c‘bi/="" 0503012]="" byass="" (sold&="" .3006997/="" ”7="" ‘="" scale="" 20:1="" h="" ]="" 2.67="" 2.29="" 3.56="" 3.18="" .t="" 05="" .="" \="" v_="" ‘="" [090]="" .140]="" 2="" 0303012]="" ph="" 3r2="" pheittn="" 5:2009975="" .125="" .="" ‘="" 1="" abc/0677="" o_3(:)[.qt2]="" bqass="" (sold&a="" 50069977="" ‘="" fig/05*]="" o.eo[.ot2]="" byass="" preittn="" .f‘boéiggit="" 2.54="" .="" 2.t6="" 73.68="" loose="" ptece="" .="" c="" part="" woo="" ‘="" 5’50="" (tee)="" matertal="" ftnlu="" number="" [085]="" e="" t="" 45]="" ms="" drawtng="" ts="" a="" controlled="" document="" “q="" wh‘take?zhej'2”“="" —="" .="" .="" .="" a="" sectton="" aia="" sect10n="" bib="" .150="" che="" 254mm="" -—="" te="" te="" ”www="" a="" scale="" 10:1="" scale="" 10:1="" wnw="" otfieewseee:enche‘te[~,="" any);="" r‘dg‘ll="" 2543,2902="" name="" mrr="" [nches]="" b.="" ntljctll="" sput="" 3n="" 0="" slc="" 1="" ,="" rszuct="">PEC '
‘ ' 2m i , 7 LNNERSAL MATEiNiLOKTM
7 3L0 1 crime]
3 3L0 1 7 A“LTCATTON SPEC
4 pug 1 1 7 7 m mum mm Mo «5mm m
MATERTAL EwNTEsEH WETGHT 7 A? 00779 ©E750690 2
SEE TAELE SEE TABLE \ E ‘J A T
CUSTONER DRAMA: 5““ SHE” 1 up» mm
147179 :3/‘11