Webinar – The Ultimate Robotics and Building Automation Solutions with Arduino Pro

The Portenta X8 is a high-performance system on module designed to power the upcoming Industrial Internet of Things. It combines the NXP® i.MX 8M Mini (4+1-cores) hosting an embedded Linux OS with the STMicroelectronics STM32H7 (2-cores) for real-time applications in the Arduino environment. Shield and carrier boards are available to extend the functionality or alternatively may be used as reference designs to develop custom solutions.
Marta Barbero, Product Manager for Arduino and Casey Axe, Vice President Channels and Global Account development for Foundries.io will guide you through the combination of the Portenta X8, Portenta Hat Carrier, and various Raspberry Pi HATs that transform the Portenta system into an Arduino and Raspberry Pi ecosystem, becoming the ideal motion controller for sophisticated industrial equipment and machinery. This unique setup offers a frictionless Linux prototyping experience with ready-to-deploy applications and can perform real-time, high-performance image and/or audio processing on the edge.
The one-hour online webinar will be held on Wednesday, January 17, 2024, at 10 AM CST. Even if you are unable to attend the live session, please be sure to register so we can send you a link to the recording when it is complete.
Register here: https://event.on24.com/wcc/r/4440609/907378D0354124D3842C2B6F03050204?partnerref=blog
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.
Visit TechForum