Automotive_AEC-Q200 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE1210K301R030

Digi-Key Part Number
399-13798-2-ND - Tape & Reel (TR)
399-13798-1-ND - Cut Tape (CT)
399-13798-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
VE1210K301R030
Supplier
Description
VARISTOR 47V 300A 1210
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
47 V 300 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
300 A
Energy
2.1J
Number of Circuits
1
Capacitance @ Frequency
850 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.32592$814.80
5,000$0.30489$1,524.45
12,500$0.28387$3,548.38
25,000$0.26915$6,728.75
62,500$0.26284$16,427.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.00000$1.00
10$0.84100$8.41
25$0.73600$18.40
100$0.63080$63.08
250$0.54668$136.67
500$0.46260$231.30
1,000$0.35747$357.47
Digi-Reel®
QtyUnit PriceExt Price
1$1.00000$1.00
10$0.84100$8.41
25$0.73600$18.40
100$0.63080$63.08
250$0.54668$136.67
500$0.46260$231.30
1,000$0.35747$357.47
Additional Resources
AttributeDescription
Other Names
399-13798-6
399-13798-2
399-13798-1
Standard Package2,500