ReferenceDesignLibrary

MAX32630FTHR#: Pegasus Development Platform

Summary

The MAX32630FTHR Pegasus board is a rapid development platform designed to help engineers quickly implement battery optimized solutions with the MAX32630 ARM® Cortex®-M4F microcontroller.

The board also includes the MAX14690 wearable PMIC to provide optimal power conversion and battery management.

The form factor is a small 0.9 in by 2.0 in dual row header footprint that is compatible with breadboards and off-the shelf peripheral expansion boards. Additionally, on board are a variety of peripherals including a dual-mode Bluetooth® module, micro SD card connector, 6-axis accelerometer/gyro, RGB indicator LED, and pushbutton. This provides a power-optimized flexible platform for quick proof-of concepts and early software development to enhance time to market.

Specifications

Manufacturer Maxim Integrated
Category Sensor Solutions
Sub-Category Other Sensing Solutions
Eval Board Part Number MAX32630FTHR#-ND
Eval Board Supplier Maxim Integrated
Eval Board Normally In Stock
Purpose Accelerometer & Gyroscope
Range - Not Given
Sensing Method 6-Axis Gyroscope
Accelerometer
Voltage In 1.71 ~ 3.6 V
Features 1-wire interface
I²C Interface
SPI Interface
UART Interface
USB Interface
Design Author Maxim Integrated Products
Component Count + Extras 49 + 6
Main I.C. Base Part MAX32630

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 82

Quantity: