MAXREFDES89#: ARDUINO Shield 4 DC Brush Motor Driver

Summary

Brushed DC motors provide cost-effective, convenient motion in many applications ranging from electric toothbrushes to vending machines. The simplicity and reliability of brushed DC motors also make them ideal for prototyping and hobbyist designs. Now, the MAXREFDES89# provides developers with a rapid prototyping and development platform for driving brushed DC motors.

The MAXREFDES89# is an mbed-compatible, Arduino form factor shield for the rapid production of brushed DC motor applications. The shield contains four MAX14871 full-bridge DC motor drivers, one MAX17501 DC-DC converter, four MAX4704 4:1 multiplexers, two MAX5387 digi pots and one MAX7300. Each MAX14871 provides the necessary functions to drive a brushed DC motor, while the additional parts allow for complete testing and operation in a variety of configurations.

The MAXREFDES89# is a tool for rapid development that offers optimal flexibility to the user during development of their application. In a final design, the only required silicon for driving a brushed DC motor and regulating the motor’s current is the MAX14871.

Specifications

Manufacturer Maxim Integrated
Category Motor Control
Eval Board Part Number MAXREFDES89#-ND
Eval Board Supplier Maxim Integrated
Eval Board Board not Stocked
Voltage In 7 ~ 36 V
Number of Motors and Type 4, DC Brush Motors
Power / Current Out 2 A
Features Arduino Compatible
Current Limit (Adj. or Fixed)
Fault Indication
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 117 + 13
Application / Target Market Factory Automation
Printer, Plotter
Design Author Maxim Integrated Products
Main I.C. Base Part MAX14871
Date Created By Author 2015-08
Date Added To Library 2017-09

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: