TMC2100 SILENTSTEPSTICK: Stepper, 960mA/Phase @ 5.5 ~ 46V

Summary

The TMC SILENTSTEPSTICK Stepper Motor Driver is based on the Trinamic TMC2100 motor driver IC. The TMC2100 is one of the most autonomous motor driver IC from Trinamic.

This small and intelligent standalone driver for two-phase stepper motors offers advanced features such while being configured by only seven pins:

  • CPU interaction is not required.

  • Drive the motor via Step and Direction signals; Standard SPI and STEP/DIR simplify communication.

  • StealthChop™ chopper ensures noiseless operation combined with maximum efficiency and best motor torque.

  • MicroPlyer™ automatically smoothens motion.

  • SpreadCycle™ offers smooth operation and great power efficiency over a wide range of speed and load.

Specifications

Manufacturer Trinamic Motion Control GmbH
Category Motor Control
Eval Board Part Number 1460-TMCSILENTSTEPSTICK-ND
Eval Board Supplier Trinamic Motion Control GmbH
Eval Board Normally In Stock
Voltage In 5.5 ~ 46 V
Number of Motors and Type 1, Stepper Motor, BiPolar
Power / Current Out 960 mA
Features Microstepping
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Component Count + Extras 14 + 5
Application / Target Market Printer, Plotter
Security IP Camera
Textile machinery
White Goods
Design Author TRINAMIC
Main I.C. Base Part TMC2100
Date Created By Author 2017-02
Date Added To Library 2018-05

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: