AUD | USD

COM-13716: FemtoBuck LED Driver 1 Channel 330mA, 6 ~ 36V in

Summary

This is the FemtoBuck, a small-size single-output constant current LED driver. Each FemtoBuck has the capability to dim a single high-power channel of LEDs from 0-350mA at up to 36V while the dimming control can be either accessed via PWM or analog signal from 0-2.5V. This board is based off of the PicoBuck LED Driver, developed in collaboration with Ethan Zonca, except instead of blending three different LEDs on three different channels the FemtoBuck controls just one.

For the FemtoBuck, we've increased the voltage ratings on the parts to allow the input voltage to cover the full 36V range of the AL8805 driver. Since the FemtoBuck is a constant current driver, the current drawn from the supply will drop as supply voltage rises.

In general, efficiency of the FemtoBuck is around 95%, depending on the input voltage. On board each FemtoBuck you will find two inputs for both power input and dimming control pins and an area to install a 3.5mm screw terminal. Finally at either side of the board you will find small indents or "ears" which will allow you to use a zip tie to secure the wires to the board after soldering them down. This version of the FemtoBuck is equipped with a small solder jumper that can be closed with a solder bridge to double the output current from 330mA to 660mA.

Specifications

Manufacturer SparkFun Electronics
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number 1568-1374-ND
Eval Board Supplier SparkFun Electronics
Eval Board Normally In Stock
Voltage In 6 ~ 36 V
Topology Step Down
Current Out 330 mA
667 mA
Voltage Out (Max) 36 V
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions >94%, 10 ~ 20V in, 3 LEDs @ 660 mA
>90%, 9 ~ 27V in, 2 LEDs @ 660 mA
>84%, 6 ~ 21V in, 1 LED @ 660 mA
Features Dimming Control
Open Circuit Protection
PWM Interface
Switching Frequency 1 MHz
Component Count + Extras 7 + 3
Design Author SparkFun Electronics
Application / Target Market LCD and OLED Bias Supplies
LED Home Lighting
LED Solar Streetlight
White Goods
Main I.C. Base Part AL8805
Date Created By Author 2015-09
Date Added To Library 2018-06

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 305

Quantity: