AUD | USD

TPSM53604EVM: 1.2/ 1.8/ 2.5/ 3.3 or 5V @ 4A, 3.8 ~ 36V in

Summary

The TPSM53604EVM evaluation board feature the TPSM53604 (4 A), synchronous-buck power module configured for operation with typical 3.8-V to 36-V input bus applications. The output voltage is set to one of five popular values by using a configuration jumper. The EVM supplies the full output current rating of the device. Input and output capacitors are included on the board to accommodate the entire range of input voltage and the selectable output voltages on the EVM. Monitoring test points are provided to allow measurement of the following:

  • Efficiency

  • Power dissipation

  • Input ripple

  • Output ripple

  • Line and load regulation

  • Transient response

Control test points and jumpers are provided for use of the enable (EN) and power-good (PGOOD) features of the device. The recommended PCB layout of the EVM maximizes thermal performance and minimizes output ripple and noise.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-TPSM53604EVM-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.2 V
1.8 V
2.5 V
3.3 V
5 V
Current Out 4 A
Voltage In 3.8 ~ 36 V
Efficiency @ Conditions >90%, 5V in, 1.8V @ 0.2 ~ 1.5 A
>85%, 36V in, 5V @ 2 ~ 4 A
>85%, 24V in, 3.3V @ 1.75 ~ 3.5 A
>85%, 12V in, 2.5V @ 0.5 ~ 3.5 A
Voltage Out Range - Fixed
Features Power Good Output
Pre-Biased Startup
Short Circuit Protection
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 1.4 MHz
Standby Current [Typical] 5 µA
Quiescent Current [Typical] 24 µA
Component Count + Extras 14 + 14
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Auxiliary Power Supply
Distributed Power Systems
Industrial Power
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part TPSM53604
Date Created By Author 2019-11
Date Added To Library 2020-02

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 12

Quantity: