ReferenceDesignLibrary

MAXREFDES116A#: 5V @ 8A, 17 ~ 36V in, Isolated

Summary

* MAXREFDES116A# = Wurth Transformer

The MAXREFDES116# reference design demonstrates the application of the MAX17599 low IQ, wide-input range, active-clamp current-mode PWM controller. The MAX17599 contains all the control circuitry required for the design of wide-input isolated forward-converter industrial power supplies.

The reference design operates over a 17V to 36V input-voltage range, and provides up to 8A at 5V output. The reference design features the active-clamp transformer reset topology for forward converters. This reset topology has several advantages including reduced voltage stress on the switches, transformer size reduction due to larger allowable flux swing, and improved efficiency due to elimination of dissipative snubber circuitry.

These features result in a compact and cost-effective isolated power supply. The design is set to switch at 350kHz. For EMI-sensitive applications, the user can program the frequency-dithering scheme, enabling low-EMI spread-spectrum operation. Pins are 15.24mm (0.6in) from power to ground, and 50.8mm (2in) from the input side to the output side.

The input-undervoltage lockout (EN/UVLO) is provided for programming the input-supply start voltage (set to 16.5V in the design) and to ensure proper operation during brownout conditions. The EN/UVLO input is also used to turn on/off the IC. The overvoltage-input (OVI) protection scheme is provided to make sure that the controller shuts down when the input supply exceeds its maximum allowed value (set to 37.0V in the design).

To control inrush current, the device incorporates a soft-start (SS) pin to set the soft-start time for the regulator. Power dissipation under fault conditions is minimized by hiccup overcurrent protection (hiccup mode). The soft-stop feature provides safe discharging of the clamp capacitor when the device is turned off, and allows the controller to restart in a well-controlled manner.Additionally, the negative current limit is provided in the current-sense circuitry, helping limit clamp-switch current under dynamic operating conditions. An overtemperature fault triggers thermal shutdown for reliable protection of the device.

The reference design delivers a peak efficiency of 91.5% with the supplied components when the input is 24V. This general-purpose power solution can be used in many different types of power applications, such as programmable logic controllers (PLC), industrial process control, industrial sensors, telecom/datacom power supplies, isolated battery chargers, servers, and embedded computing.

* MAXREFDES116A# = Wurth Transformer

A=Wurth

B=Sumida

C=Hanrun

D=Halo

Specifications

Manufacturer Maxim Integrated
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number MAXREFDES116A#-ND
Eval Board Supplier Maxim Integrated
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Isolated
Output Voltage: Factory Set 5 V
Current Out 8 A
Voltage In 17 ~ 36 V
Efficiency @ Conditions >90%, 24V in, 5V @ 4.8 ~ 8A
>85%, 36V in, 5V @ 4 ~ 8A
Voltage Out Range - Not Given
Features Current Limit (Adj. or Fixed)
Frequency Jitter for EMI
Over Voltage Protection
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 350 kHz
Standby Current [Typical] 20 µA
Quiescent Current [Typical] 2 mA
Component Count + Extras 50 + 9
Internal Switch No
Design Author Maxim Integrated Products
Application / Target Market Battery Chargers
Industrial Power
Point of Load (PoL)
Servers
Telecom
Main I.C. Base Part MAX17599
Standby Current [Maximum] 32 µA
Quiescent Current [Maximum] - Not Given

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 5

Quantity:

Media