AUD | USD

TPS82130EVM-720: 1.8V @ 3A, 3 ~ 17V in, Buck

Summary

The TPS82130EVM-720 (PWR720-001) facilitates the evaluation of the TPS82130 MicroSiP™ module.The device outputs a 1.8-V output voltage at up to 3-A of output current from input voltages between 3 V and 17 V.

The TPS82130 is a synchronous, step-down module in a 2.8- x 3.0- x 1.53-mm package. The inductor and IC are included in the device.

The TPS82130 is a 17-V input 3-A step-down converter MicroSiP™ power module optimized for small solution size and high efficiency. The module integrates a synchronous step-down converter and an inductor to simplify design, reduce external components and save PCB area. The low profile and compact solution is suitable for automated assembly by standard surface mount equipment.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-44009-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
Current Out 3 A
Voltage In 3 ~ 17 V
Efficiency @ Conditions >85%, 12V in, 1.0V @ 0.04 ~ 3 A
>80%, 12V in, 1.8V @ 0.005 ~ 3 A
>75%, 12V in, 2.5V @ 0.006 ~ 3 A
>70%, 12V in, 3.3V @ 0.02 ~ 3 A
Voltage Out Range 0.9 ~ 6 V
Features Current Limit (Adj. or Fixed)
Power Good Output
Power Save Mode
PWM Interface
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Voltage Tracking
Switching Frequency 2 MHz
Standby Current [Typical] 1.5 µA
Quiescent Current [Typical] 20 µA
Component Count + Extras 8 + 6
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Memory Back-up
Networking
Power: Industrial Power
Telecom
Standby Current [Maximum] 7.4 µA
Quiescent Current [Maximum] 35 µA
Main I.C. Base Part TPS82130
Date Created By Author 2016-02
Date Added To Library 2017-02

Eval Board

Order a fully assembled board:

Quantity Available: 9

Quantity: