AUD | USD
Favorite

EKZN800ELL182MM40S 1800µF 80V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 4.80000 AU$4.80
10 3.88300 AU$38.83
50 3.38880 AU$169.44
100 2.96510 AU$296.51
500 2.25912 AU$1,129.56
1,000 1.97673 AU$1,976.73
2,500 1.90613 AU$4,765.32
5,000 1.83553 AU$9,177.65

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$4.80000

Excludes GST

AU$5.28000

Includes GST

EKZN800ELL182MM40S

Datasheet
Digi-Key Part Number 565-4129-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EKZN800ELL182MM40S
Copy  
Description CAP ALUM 1800UF 20% 80V RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1800µF 80V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets KZN Series
Featured Product KZN Series Aluminum Electrolytic Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series KZN
Packaging Bulk 
Part Status Active
Capacitance 1800µF
Tolerance ±20%
Voltage - Rated 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.316A @ 120Hz
Ripple Current @ High Frequency 3.86A @ 100kHz
Impedance 17 mOhms
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.634" (41.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 565-4129