AUD | USD
Product Index > Capacitors > Ceramic Capacitors

Ceramic Capacitors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
VJ2225Y473MXFAT4X Datasheet Photo Not Available 720-2105-2-ND VJ2225Y473MXFAT4X CAP CER 0.047UF 2KV X7R 2225 2,500 - Immediate Available: 2,500 AU$2.71216 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
VJ OMD Active 0.047µF ±20% 2000V (2kV) X7R -55°C ~ 125°C Soft Termination, High Voltage
-
Boardflex Sensitive
-
Surface Mount, MLCC 2225 (5763 Metric) 0.220" L x 0.250" W (5.59mm x 6.35mm)
-
0.086" (2.18mm)
-
-
VJ2225Y473MXFAT4X Datasheet Photo Not Available 720-2105-1-ND VJ2225Y473MXFAT4X CAP CER 0.047UF 2KV X7R 2225 2,887 - Immediate Available: 2,887 AU$6.38000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
VJ OMD Active 0.047µF ±20% 2000V (2kV) X7R -55°C ~ 125°C Soft Termination, High Voltage
-
Boardflex Sensitive
-
Surface Mount, MLCC 2225 (5763 Metric) 0.220" L x 0.250" W (5.59mm x 6.35mm)
-
0.086" (2.18mm)
-
-
VJ2225Y473MXFAT4X Datasheet Photo Not Available 720-2105-6-ND VJ2225Y473MXFAT4X CAP CER 0.047UF 2KV X7R 2225 2,887 - Immediate Available: 2,887 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
VJ OMD Active 0.047µF ±20% 2000V (2kV) X7R -55°C ~ 125°C Soft Termination, High Voltage
-
Boardflex Sensitive
-
Surface Mount, MLCC 2225 (5763 Metric) 0.220" L x 0.250" W (5.59mm x 6.35mm)
-
0.086" (2.18mm)
-
-
Results per Page
Page 1/1

15:01:58 8/5/2020