AUD | USD
Favorite

PA76A Power Amplifier 2 Circuit TO-3-8
Price & Procurement
195 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 148.63000 AU$148.63
10 140.96100 AU$1,409.61
25 137.12560 AU$3,428.14
100 124.65960 AU$12,465.96
250 122.74168 AU$30,685.42
500 115.07032 AU$57,535.16

Submit a request for quotation on quantities greater than those displayed.

PA76A

Datasheet
Digi-Key Part Number 598-1350-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA76A
Copy  
Description IC OPAMP POWER 2 CIRCUIT TO3-8
Copy  
Detailed Description

Power Amplifier 2 Circuit TO-3-8

Copy  
Documents & Media
Datasheets PA74,76(A)
TO-3-8 Pkg Drawing
Product Training Modules Power Analog Portfolio
Environmental Information Apex Micro RoHS Statement
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 10/Jul/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Packaging Bulk 
Part Status Active
Amplifier Type Power
Number of Circuits 2
Output Type -
Slew Rate 1.4V/µs
Gain Bandwidth Product 1.4MHz
Current - Input Bias 100nA
Voltage - Input Offset 500µV
Current - Supply 18mA
Current - Output / Channel 3A
Voltage - Supply, Single/Dual (±) 5V ~ 40V, ±2.5V ~ 20V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
Base Part Number PA76
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PA75CC

IC OPAMP POWER 2 CIRCUIT 7DDPAK

Apex Microtechnology

AU$31.23000 Details

PA79DK

IC OPAMP POWER 2 CIRCUIT 20PSOP

Apex Microtechnology

AU$103.95000 Details

OPA548F/500

IC OPAMP POWER 1 CIRCUIT DDPAK

Texas Instruments

AU$24.41000 Details

PA78DK

IC OPAMP POWER 1 CIRCUIT 20PSOP

Apex Microtechnology

AU$62.63000 Details
Additional Resources
Standard Package 1
Other Names 598-1350
598-2059
598-2059-ND