AUD | USD
Favorite

PA76 Power Amplifier 2 Circuit TO-3-8
Non-Stock
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 136.31000 AU$136.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$136.31000

Excludes GST

$149.94099

Includes GST

Digi-Key Part Number 598-1349-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA76
Copy  
Description IC OPAMP POWER 2 CIRCUIT TO3-8
Copy  
Detailed Description

Power Amplifier 2 Circuit TO-3-8

Copy  
Documents & Media
Datasheets PA74,76(A)
TO-3-8 Pkg Drawing
Product Training Modules Power Analog Portfolio
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 10/Jul/2017
Environmental Information Material Declaration PA76
Apex Micro RoHS Statement
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Packaging Tray 
Part Status Discontinued at Digi-Key
Amplifier Type Power
Number of Circuits 2
Output Type -
Slew Rate 1.4V/µs
Gain Bandwidth Product 1.4MHz
Current - Input Bias 100nA
Voltage - Input Offset 1.5mV
Current - Supply 18mA
Current - Output / Channel 2.5A
Voltage - Supply, Single/Dual (±) 5V ~ 40V, ±2.5V ~ 20V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
Base Part Number PA76
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 598-1349
598-2157-5
598-2157-5-ND