AUD | USD
Favorite

PA75CC Power Amplifier 2 Circuit 7-DDPAK
Non-Stock
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 27.33000 AU$27.33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$27.33000

Excludes GST

$30.06300

Includes GST

PA75CC

Datasheet
Digi-Key Part Number 598-1346-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA75CC
Copy  
Description IC OPAMP POWER 2 CIRCUIT 7DDPAK
Copy  
Detailed Description

Power Amplifier 2 Circuit 7-DDPAK

Copy  
Documents & Media
Datasheets PA75
Product Training Modules Power Analog Portfolio
Design Resources Development Tool Selector
Environmental Information Material Declaration PA75CC
Apex Micro RoHS Statement
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Packaging Tube 
Part Status Discontinued at Digi-Key
Amplifier Type Power
Number of Circuits 2
Output Type -
Slew Rate 1.4V/µs
Gain Bandwidth Product 1.4MHz
Current - Input Bias 100nA
Voltage - Input Offset 1mV
Current - Supply 8mA
Current - Output / Channel 1.5A
Voltage - Supply, Single/Dual (±) 5V ~ 40V, ±2.5V ~ 20V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package 7-DDPAK
Base Part Number PA75
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 598-1346
598-2118-5
598-2118-5-ND