Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining

Manufacturer
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
AUD
?
Minimum Quantity
?
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
PA4344.473ANLT Datasheet PA4344.473ANLT - Pulse Electronics Power 553-4037-2-ND INDUCTOR 47 UH SMT 17.7 X 17.2 0 Available: 0
Standard Lead Time 9 Weeks
AU$3.84433 300 Minimum: 300 Tape & Reel (TR)?
Alternate Packaging
PA4344.XXXANLT Active Molded
-
47µH ±20% 9.5A 9.5A Shielded 47mOhm Max
-
-
AEC-Q200 -55°C ~ 155°C 100kHz
-
Surface Mount Nonstandard
-
0.701" L x 0.665" W (17.80mm x 16.90mm) 0.276" (7.00mm)
PA4344.473ANLT Datasheet PA4344.473ANLT - Pulse Electronics Power 553-4037-1-ND INDUCTOR 47 UH SMT 17.7 X 17.2 257 - Immediate Available: 257 AU$7.80000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
PA4344.XXXANLT Active Molded
-
47µH ±20% 9.5A 9.5A Shielded 47mOhm Max
-
-
AEC-Q200 -55°C ~ 155°C 100kHz
-
Surface Mount Nonstandard
-
0.701" L x 0.665" W (17.80mm x 16.90mm) 0.276" (7.00mm)
PA4344.473ANLT Datasheet PA4344.473ANLT - Pulse Electronics Power 553-4037-6-ND INDUCTOR 47 UH SMT 17.7 X 17.2 257 - Immediate Available: 257 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
PA4344.XXXANLT Active Molded
-
47µH ±20% 9.5A 9.5A Shielded 47mOhm Max
-
-
AEC-Q200 -55°C ~ 155°C 100kHz
-
Surface Mount Nonstandard
-
0.701" L x 0.665" W (17.80mm x 16.90mm) 0.276" (7.00mm)
Results per Page
Page 1/1

06:00:08 7/17/2019