Add To Favorites
L1GN501155KA05 1.5µF ±10% 100V Ceramic Capacitor C0G, NP0 Stacked DIP, 6 Lead
Product Overview
Digi-Key Part Number 399-16380-ND
Copy   399-16380-ND
Quantity Available 18
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L1GN501155KA05

Copy   L1GN501155KA05
Description KPS-MCC SMPS STACK CC5 1.5UF 100
Copy   KPS-MCC SMPS STACK CC5 1.5UF 100
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1.5µF ±10% 100V Ceramic Capacitor C0G, NP0 Stacked DIP, 6 Lead

Copy   1.5µF ±10% 100V Ceramic Capacitor C0G, NP0 Stacked DIP, 6 Lead
Product Attributes Select All
Categories
Manufacturer KEMET
Series KPS-MCC
Packaging ? Tray ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL (Stacked), High Temperature
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Through Hole
Package / Case Stacked DIP, 6 Lead
Size / Dimension 0.250" L x 0.300" W (6.35mm x 7.62mm)
Height - Seated (Max) 0.600" (15.24mm)
Thickness (Max) -
Lead Spacing 0.250" (6.35mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-16380
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 93.85000 AU$93.85
25 85.05000 AU$2,126.25
100 77.31820 AU$7,731.82

Submit a request for quotation on quantities greater than those displayed.

03:20:20 9/20/2018