Add To Favorites
Product Overview
Digi-Key Part Number 399-16384-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

L1GN40C474KA04

Description KPS-MCC SMPS STACK CC4 470NF 500
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

±10% 500V Ceramic Capacitor C0G, NP0 Stacked DIP, 8 Lead

Product Attributes Select All
Categories
Manufacturer KEMET
Series KPS-MCC
Packaging ? Tray ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL (Stacked), High Temperature
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Through Hole
Package / Case Stacked DIP, 8 Lead
Size / Dimension 0.400" L x 0.440" W (10.16mm x 11.18mm)
Height - Seated (Max) 0.490" (12.45mm)
Thickness (Max) -
Lead Spacing 0.400" (10.16mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1
Other Names 399-16384

08:24:21 4/23/2018

Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 112.65000 AU$112.65
10 105.61300 AU$1,056.13
100 92.81120 AU$9,281.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback