Add To Favorites
Product Overview
Digi-Key Part Number 399-16388-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

L1GN30G204KA10

Description KPS-MCC SMPS STACK CC3 0.2UF 200
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 Stacked DIP, 20 Lead

Product Attributes Select All
Categories
Manufacturer KEMET
Series KPS-MCC
Packaging ? Tray ?
Part Status Active
Capacitance 0.2µF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL (Stacked), High Temperature
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Through Hole
Package / Case Stacked DIP, 20 Lead
Size / Dimension 1.009" L x 0.500" W (25.64mm x 12.70mm)
Height - Seated (Max) 0.600" (15.24mm)
Thickness (Max) -
Lead Spacing 0.450" (11.43mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1
Other Names 399-16388

18:59:55 4/22/2018

Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 148.89000 AU$148.89
10 141.19000 AU$1,411.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback