AUD | USD
Favorite

EA DOGM162L-A Character LCD Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel, 8-Bit, SPI 55.00mm x 27.94mm x 2.00mm
Price & Procurement
128 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 24.98000 AU$24.98
10 23.90800 AU$239.08
100 15.93870 AU$1,593.87
500 14.34488 AU$7,172.44
1,000 13.54793 AU$13,547.93
2,500 13.28228 AU$33,205.70
5,000 13.01663 AU$65,083.16
10,000 12.96350 AU$129,635.02

Submit a request for quotation on quantities greater than those displayed.

EA DOGM162L-A

Datasheet
Digi-Key Part Number 1481-1076-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EA DOGM162L-A
Copy  
Description LCD MOD 32 DIG 16 X 2 REFLECTIVE
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Character LCD Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel, 8-Bit, SPI 55.00mm x 27.94mm x 2.00mm

Copy  
Documents & Media
Datasheets EA DOG-M
Video File Industrial LCD Display Simulator
Product Attributes
Type Description Select All
Categories
Manufacturer Display Visions
Series EA DOG
Part Status Active
Number of Characters 32
Display Format 16 x 2
Character Format 5 x 8 Dots
Display Type STN - Super-Twisted Nematic
Display Mode Reflective
Character Size 5.57mm H x 2.47mm W
Outline L x W x H 55.00mm x 27.94mm x 2.00mm
Viewing Area 51.00mm L x 14.50mm W
Backlight Without Backlight
Voltage - Supply 3.3V
Dot Size 0.47mm W x 0.67mm H
Interface Parallel, 8-Bit, SPI
Operating Temperature -20°C ~ 70°C
Text Color Gray
Background Color Green
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

EA 9780-4USB

TEST BOARD USB FOR WINDOWS DOGM

Display Visions

AU$74.09000 Details

EA DOGM128W-6

LCD MOD GRAPH 128X64 BLK/W

Display Visions

AU$36.03000 Details

EA DOGS102W-6

LCD MOD GRAPH 102X64 BLK/W

Display Visions

AU$27.36000 Details

EA DOGM132W-5

LCD MOD GRAPH 132X32 BLK/W

Display Visions

AU$27.47000 Details

EA OLEDS102-6GGA

LCD MOD GRAPH 102X64 YLW/BLK

Display Visions

AU$67.36000 Details

EA UNITFTS020-ATC

LCD MOD GRAPH 320X240 W/BACKLIT

Display Visions

AU$158.66000 Details
You May Also Be Interested In

EA DOGS104W-A

LCD MOD 40 DIG 10 X 4 REFLECTIVE

Display Visions

AU$29.97000 Details

EA DOGM162W-A

LCD MOD 32DIG 16X2 TRANSFLECTIVE

Display Visions

AU$24.98000 Details

EA DOGM163L-A

LCD MOD 48 DIG 16 X 3 REFLECTIVE

Display Visions

AU$26.15000 Details

NHD-C0216CZ-FSW-FBW-3V3

LCD MOD 32DIG 16X2 TRANSFLCT WHT

Newhaven Display Intl

AU$18.31000 Details

NHD-C0216CU-FSW-GBW-3V3

LCD MOD 32DIG 16X2 TRANSFLCT WHT

Newhaven Display Intl

AU$17.21000 Details

NHD-0208BZ-RN-YBW-33V

LCD MOD 16 DIG 8 X 2 REFLECTIVE

Newhaven Display Intl

AU$13.69000 Details
Additional Resources
Standard Package 1
Other Names 1481-1076