AUD | USD
Favorite

Price & Procurement
96 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 10.56000 AU$10.56
10 9.54300 AU$95.43
25 9.09920 AU$227.48
100 7.90070 AU$790.07
250 7.54560 AU$1,886.40
500 6.87980 AU$3,439.90
1,000 5.99207 AU$5,992.07
2,500 5.77014 AU$14,425.35
5,000 5.54821 AU$27,741.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CY25560SXCT-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$5.77014

CY25560SXC

Datasheet
Digi-Key Part Number 428-2222-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY25560SXC
Copy  
Description IC CLOCK GEN 3.3V SS 8-SOIC
Copy  
Documents & Media
Datasheets CY25560
Environmental Information RoHS3 Certificate
PCN Assembly/Origin Copper Wire Bonds/Transfer 14/Jun/2013
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
HTML Datasheet CY25560
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tube 
Part Status Active
Type Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator
PLL Yes
Input Clock, Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 100MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.97V ~ 3.63V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number CY25560
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 485
Other Names 428-2222-5
CY25560SXC-ND