Add To Favorites
C350C225K5R5TA 2.2µF ±10% 50V Ceramic Capacitor X7R Radial
Product Overview
Digi-Key Part Number 399-14005-ND
Copy   399-14005-ND
Quantity Available 192
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C350C225K5R5TA

Copy   C350C225K5R5TA
Description CAP CER 2.2UF 10% 50V X7R RADIAL
Copy   CAP CER 2.2UF 10% 50V X7R RADIAL
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

2.2µF ±10% 50V Ceramic Capacitor X7R Radial

Copy   2.2µF ±10% 50V Ceramic Capacitor X7R Radial
Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.330" L x 0.200" W (8.38mm x 5.08mm)
Height - Seated (Max) 0.400" (10.16mm)
Thickness (Max) -
Lead Spacing 0.400" (10.16mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 399-14005
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.28000 AU$2.28
10 1.80200 AU$18.02
100 1.35190 AU$135.19
500 1.02142 AU$510.71
1,000 0.90126 AU$901.26
2,500 0.84117 AU$2,102.93
5,000 0.81113 AU$4,055.65

Submit a request for quotation on quantities greater than those displayed.

12:58:08 9/24/2018