Add To Favorites
Product Overview
Digi-Key Part Number 399-13993-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C333C334J5R5TA

Description CAP CER 0.33UF 5% 50V X7R RADIAL
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

0.33µF 50V Ceramic Capacitor X7R Radial 0.280" L x 0.160" W (7.11mm x 4.07mm)

Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max) 0.400" (10.16mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 399-13993

11:47:12 7/16/2018

Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.77000 AU$0.77
10 0.54500 AU$5.45
100 0.35900 AU$35.90
500 0.26592 AU$132.96
1,000 0.22603 AU$226.03
2,500 0.21274 AU$531.84
5,000 0.19944 AU$997.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback