Product Index > Capacitors > Ceramic Capacitors

Results: 2       2 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
C333C105M5U5TA7301 Datasheet C333C105M5U5TA7301 - KEMET 399-14024-2-ND CAP CER 1UF 50V Z5U RADIAL 4,500 - Immediate
AU$0.17519 1,500 Tape & Reel (TR)?
Alternate Packaging
Goldmax, 300 Active 1µF ±20% 50V Z5U -10°C ~ 85°C
-
-
General Purpose
-
Through Hole Radial 0.280" L x 0.160" W (7.11mm x 4.07mm) 0.400" (10.16mm)
-
0.200" (5.08mm) Formed Leads - Kinked
C333C105M5U5TA7301 Datasheet C333C105M5U5TA7301 - KEMET 399-14024-1-ND CAP CER 1UF 50V Z5U RADIAL 4,775 - Immediate
AU$0.69000 1 Cut Tape (CT)?
Alternate Packaging
Goldmax, 300 Active 1µF ±20% 50V Z5U -10°C ~ 85°C
-
-
General Purpose
-
Through Hole Radial 0.280" L x 0.160" W (7.11mm x 4.07mm) 0.400" (10.16mm)
-
0.200" (5.08mm) Formed Leads - Kinked
Results per Page
Page 1/1

20:22:30 7/17/2018