Add To Favorites
Product Overview
Digi-Key Part Number 399-13966-ND
Quantity Available 799
Can ship immediately
Manufacturer

Manufacturer Part Number

C330C224M1R5TA

Description CAP CER 0.22UF 20% 100V X7R RAD
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

0.22µF 100V Ceramic Capacitor X7R Radial 0.280" L x 0.160" W (7.11mm x 4.07mm)

Documents & Media
Datasheets Goldmax, X7R 300 Series
Mfg CAD Models C330C224M1R5TA.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max) 0.360" (9.14mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 399-13966

08:37:53 7/17/2018

Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.46000 AU$0.46
10 0.31700 AU$3.17
100 0.19040 AU$19.04
500 0.14278 AU$71.39
1,000 0.12058 AU$120.58
2,500 0.11423 AU$285.57
5,000 0.10788 AU$539.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback