Add To Favorites
C322C823K1R5TA 0.082µF ±10% 100V Ceramic Capacitor X7R Radial
Product Overview
Digi-Key Part Number 399-13945-ND
Copy   399-13945-ND
Quantity Available 10,481
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C322C823K1R5TA

Copy   C322C823K1R5TA
Description CAP CER 0.082UF 10% 100V X7R RAD
Copy   CAP CER 0.082UF 10% 100V X7R RAD
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

0.082µF ±10% 100V Ceramic Capacitor X7R Radial

Copy   0.082µF ±10% 100V Ceramic Capacitor X7R Radial
Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Packaging ? Bulk ?
Part Status Active
Capacitance 0.082µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.260" (6.60mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 399-13945
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.48000 AU$0.48
10 0.32800 AU$3.28
100 0.18560 AU$18.56
500 0.13104 AU$65.52
1,000 0.11465 AU$114.65
2,500 0.10919 AU$272.98
5,000 0.10100 AU$505.01

Submit a request for quotation on quantities greater than those displayed.

08:52:39 9/25/2018