Product Index > Capacitors > Ceramic Capacitors

Results: 2       2 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
C320C104M1U5TA7303 Datasheet C320C104M1U5TA7303 - KEMET 399-14023-2-ND CAP CER 0.1UF 100V Z5U RADIAL 17,500 - Immediate
AU$0.10474 2,500 Tape & Reel (TR)?
Alternate Packaging
Goldmax, 300 Active 0.1µF ±20% 100V Z5U -10°C ~ 85°C
-
-
General Purpose
-
Through Hole Radial 0.200" L x 0.125" W (5.08mm x 3.18mm) 0.290" (7.36mm)
-
0.100" (2.54mm) Straight
C320C104M1U5TA7303 Datasheet C320C104M1U5TA7303 - KEMET 399-14023-1-ND CAP CER 0.1UF 100V Z5U RADIAL 18,915 - Immediate
AU$0.44000 1 Cut Tape (CT)?
Alternate Packaging
Goldmax, 300 Active 0.1µF ±20% 100V Z5U -10°C ~ 85°C
-
-
General Purpose
-
Through Hole Radial 0.200" L x 0.125" W (5.08mm x 3.18mm) 0.290" (7.36mm)
-
0.100" (2.54mm) Straight
Results per Page
Page 1/1

21:50:23 7/17/2018