Product Index > Capacitors > Ceramic Capacitors

Results: 2       2 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
C320C103K1R5TA7303 Datasheet C320C103K1R5TA7303 - KEMET 399-13927-2-ND CAP CER 10000PF 100V X7R RADIAL 2,500 - Immediate
AU$0.07610 2,500 Tape & Reel (TR)?
Alternate Packaging
Goldmax, 300 Active 10000pF ±10% 100V X7R -55°C ~ 125°C
-
-
General Purpose
-
Through Hole Radial 0.200" L x 0.125" W (5.08mm x 3.18mm) 0.290" (7.36mm)
-
0.100" (2.54mm) Straight
C320C103K1R5TA7303 Datasheet C320C103K1R5TA7303 - KEMET 399-13927-1-ND CAP CER 10000PF 100V X7R RADIAL 4,265 - Immediate
AU$0.38000 1 Cut Tape (CT)?
Alternate Packaging
Goldmax, 300 Active 10000pF ±10% 100V X7R -55°C ~ 125°C
-
-
General Purpose
-
Through Hole Radial 0.200" L x 0.125" W (5.08mm x 3.18mm) 0.290" (7.36mm)
-
0.100" (2.54mm) Straight
Results per Page
Page 1/1

05:35:58 7/22/2018