Product Index > Capacitors > Ceramic Capacitors

Results: 2       2 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
C315C330K2G5TA7301 Datasheet C315C330K2G5TA7301 - KEMET 399-13940-2-ND CAP CER 33PF 200V C0G/NP0 RADIAL 2,500 - Immediate
AU$0.10109 2,500 Tape & Reel (TR)?
Alternate Packaging
Goldmax, 300 Active 33pF ±10% 200V C0G, NP0 -55°C ~ 125°C Low ESL
-
General Purpose
-
Through Hole Radial 0.150" L x 0.100" W (3.81mm x 2.54mm) 0.183" (4.66mm)
-
0.100" (2.54mm) Straight
C315C330K2G5TA7301 Datasheet C315C330K2G5TA7301 - KEMET 399-13940-1-ND CAP CER 33PF 200V C0G/NP0 RADIAL 3,302 - Immediate
AU$0.46000 1 Cut Tape (CT)?
Alternate Packaging
Goldmax, 300 Active 33pF ±10% 200V C0G, NP0 -55°C ~ 125°C Low ESL
-
General Purpose
-
Through Hole Radial 0.150" L x 0.100" W (3.81mm x 2.54mm) 0.183" (4.66mm)
-
0.100" (2.54mm) Straight
Results per Page
Page 1/1

20:11:59 7/17/2018