Add To Favorites
C315C221K1G5TA 220pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Product Overview
Digi-Key Part Number 399-14016-ND
Copy   399-14016-ND
Quantity Available 422
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C315C221K1G5TA

Copy   C315C221K1G5TA
Description CAP CER 220PF 10% 100V C0G RAD
Copy   CAP CER 220PF 10% 100V C0G RAD
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

220pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial

Copy   220pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Packaging ? Bulk ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.183" (4.66mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-13976-ND C315C221F1G5TA KEMET Bulk ? 3,041 - Immediate
AU$1.09000 1
Additional Resources
Standard Package ? 500
Other Names 399-14016
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.45000 AU$0.45
10 0.30700 AU$3.07
100 0.17410 AU$17.41
500 0.12288 AU$61.44
1,000 0.10752 AU$107.52
2,500 0.10240 AU$256.01
5,000 0.09472 AU$473.61

Submit a request for quotation on quantities greater than those displayed.

03:26:16 9/24/2018