Add To Favorites
Product Overview
Digi-Key Part Number 399-14080-ND
Quantity Available 541
Can ship immediately
Manufacturer

Manufacturer Part Number

C315C102M1R5TA

Description CAP CER 1000PF 20% 100V X7R RAD
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

1000pF 100V Ceramic Capacitor X7R Radial 0.150" L x 0.100" W (3.81mm x 2.54mm)

Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.183" (4.66mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 399-14080

21:57:15 7/17/2018

Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.41000 AU$0.41
10 0.27800 AU$2.78
100 0.15750 AU$15.75
500 0.11120 AU$55.60
1,000 0.09730 AU$97.30
2,500 0.09266 AU$231.66
5,000 0.08571 AU$428.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback