AUD | USD
Favorite

3781 24V 90W AC/DC External Desktop (Class I) Adapter Cord Input
Price & Procurement
23 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 78.25000 AU$78.25

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1647-1067-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3781
Copy  
Description AC/DC DESKTOP ADAPTER 24V 90W
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

24V 90W AC/DC External Desktop (Class I) Adapter Cord Input

Copy  
Documents & Media
Datasheets 3781
Product Attributes
Type Description Select All
Categories
Manufacturer Inspired LED, LLC
Series -
Part Status Active
Region Utilized North America
Form Desktop (Class I)
Input Type Cord
Voltage - Input 100 ~ 240 VAC
Voltage - Output 24V
Current - Output (Max) 3.75A
Power (Watts) 90W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature -
Output Connector Barrel Plug, 1.3mm I.D. x 3.5mm O.D.
Cord Length 48" (1.22m)
Input Connector NEMA 5-15P
Size / Dimension 6.07" L x 2.37" W x 1.31" H (154.2mm x 60.2mm x 33.3mm)
Approval Agency CCC, CE, cUL, cULus, TUV
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SDI120-24-UC-P51

AC/DC DESKTOP ADAPTER 24V 120W

CUI Inc.

AU$107.59000 Details

MDS-090AAS24 BA

AC/DC DESKTOP ADAPTER 24V 90W

Delta Electronics

AU$89.95000 Details

IPD5024-760

AC/DC DESKTOP ADAPTER 24V 50W

Inventus Power

AU$34.33000 Details
Additional Resources
Standard Package 1
Other Names 1647-1067