AUD | USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Vce Saturation (Max) @ Ib, Ic
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
Power - Max
Clear
Frequency - Transition
Clear
Operating Temperature
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 Remaining

bc560c
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BC560CBU Datasheet BC560CBU - ON Semiconductor BC560CBU-ND
BC560CBU TRANS PNP 45V 0.1A TO-92 0 Available: 0
Obsolete
-
Bulk
-
Obsolete PNP 100mA 45V 650mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 500mW 150MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
BC560CTAR Datasheet BC560CTAR - ON Semiconductor BC560CTAR-ND
BC560CTAR TRANS PNP 45V 0.1A TO-92 0 Available: 0
Obsolete
-
Tape & Box (TB)
-
Obsolete PNP 100mA 45V 650mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 500mW 150MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
BC560CG Datasheet BC560CG - ON Semiconductor BC560CGOS-ND
BC560CG TRANS PNP 45V 0.1A TO-92 0 Available: 0
Obsolete
-
Bulk
-
Obsolete PNP 100mA 45V 250mV @ 5mA, 100mA 15nA (ICBO) 380 @ 2mA, 5V 625mW 250MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
BC560CZL1 Datasheet BC560CZL1 - ON Semiconductor BC560CZL1-ND BC560CZL1 TRANS PNP 45V 0.1A TO-92 0 Available: 0
Obsolete
-
Tape & Box (TB)
-
Obsolete PNP 100mA 45V 250mV @ 5mA, 100mA 15nA (ICBO) 380 @ 2mA, 5V 625mW 250MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
BC560CZL1G Datasheet BC560CZL1G - ON Semiconductor BC560CZL1G-ND
BC560CZL1G TRANS PNP 45V 0.1A TO-92 0 Available: 0
Obsolete
-
Tape & Box (TB)
-
Obsolete PNP 100mA 45V 250mV @ 5mA, 100mA 15nA (ICBO) 380 @ 2mA, 5V 625mW 250MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
BC560C Datasheet BC560C - ON Semiconductor BC560COS-ND BC560C TRANS PNP 45V 0.1A TO-92 0 Available: 0
Obsolete
-
Bulk
-
Obsolete PNP 100mA 45V 250mV @ 5mA, 100mA 15nA (ICBO) 380 @ 2mA, 5V 625mW 250MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
BC560CTA Datasheet BC560CTA - ON Semiconductor BC560CTATB-ND BC560CTA TRANS PNP 45V 0.1A TO-92 0 Available: 0
Obsolete
-
Tape & Box (TB)
-
Obsolete PNP 100mA 45V 650mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 500mW 150MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
BC560CTA Datasheet BC560CTA - ON Semiconductor BC560CTACT-ND BC560CTA TRANS PNP 45V 0.1A TO-92 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete PNP 100mA 45V 650mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 500mW 150MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
BC560C_J35Z Datasheet BC560C_J35Z - ON Semiconductor BC560C_J35Z-ND
BC560C_J35Z TRANS PNP 45V 0.1A TO-92 0 Available: 0
Obsolete
-
Bulk
-
Obsolete PNP 100mA 45V 650mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 500mW 150MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
Results per Page
Page 1/1

03:09:10 8/14/2020