AUD | USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 9
9 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Part Status
Clear
Vce Saturation (Max) @ Ib, Ic
Clear
Power - Max
Clear
Frequency - Transition
Clear
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 Remaining

bc550c
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BC550CTA Datasheet BC550CTA - ON Semiconductor BC550CTATB-ND BC550CTA TRANS NPN 45V 0.1A TO-92 2,000 - Immediate
42,000 - Factory Stock
Available: 2,000
AU$0.05797 2,000 Minimum: 2,000 Tape & Box (TB)
-
Active NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 500mW 300MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
BC550CTA Datasheet BC550CTA - ON Semiconductor BC550CTACT-ND BC550CTA TRANS NPN 45V 0.1A TO-92 4,285 - Immediate
42,000 - Factory Stock
Available: 4,285
AU$0.32000 1 Minimum: 1 Cut Tape (CT)
-
Active NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 500mW 300MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
BC550CBU Datasheet BC550CBU - ON Semiconductor BC550CBUFS-ND BC550CBU TRANS NPN 45V 0.1A TO-92 5,635 - Immediate
30,000 - Factory Stock
Available: 5,635
AU$0.32000 1 Minimum: 1 Bulk
-
Active NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 500mW 300MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
BC550C B1G Datasheet BC550C B1G - Taiwan Semiconductor Corporation BC550CB1G-ND BC550C B1G TRANSISTOR, NPN, 45V, 0.1A, 420A 0 Available: 0
Standard Lead Time 24 Weeks
AU$0.04794 5,000
Non-Stock
Minimum: 5,000
Bulk
Alternate Packaging
-
Active NPN 100mA 45V
-
15nA (ICBO) 420 @ 2mA, 5V 500mW
-
-65°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
BC550C A1G Datasheet BC550C A1G - Taiwan Semiconductor Corporation BC550CA1G-ND BC550C A1G TRANSISTOR, NPN, 45V, 0.1A, 420A 0 Available: 0
Standard Lead Time 24 Weeks
AU$0.05344 4,000
Non-Stock
Minimum: 4,000
Tape & Box (TB)
Alternate Packaging
-
Active NPN 100mA 45V
-
15nA (ICBO) 420 @ 2mA, 5V 500mW
-
-65°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
BC550CG Datasheet BC550CG - ON Semiconductor BC550CGOS-ND
BC550CG TRANS NPN 45V 0.1A TO-92 0 Available: 0
Obsolete
-
Bulk
-
Obsolete NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 625mW 250MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
BC550C Datasheet BC550C - ON Semiconductor BC550COS-ND BC550C TRANS NPN 45V 0.1A TO-92 0 Available: 0
Obsolete
-
Bulk
-
Obsolete NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 625mW 250MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
BC550C,112 Datasheet BC550C,112 - NXP USA Inc. BC550C,112-ND BC550C,112 TRANS NPN 45V 0.1A TO-92 0 Available: 0
Obsolete
-
Bulk
-
Obsolete NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 500mW 100MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
BC550C,116 Datasheet BC550C,116 - NXP USA Inc. BC550C,116-ND BC550C,116 TRANS NPN 45V 0.1A TO-92 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 500mW 100MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
Results per Page
Page 1/1

02:26:17 8/15/2020