DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

ZXGD3005E6TA

DigiKey Part Number
ZXGD3005E6TADITR-ND - Tape & Reel (TR)
ZXGD3005E6TADICT-ND - Cut Tape (CT)
ZXGD3005E6TADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXGD3005E6TA
Description
IC GATE DRVR LOW-SIDE SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting SOT-26
Datasheet
 Datasheet
EDA/CAD Models
ZXGD3005E6TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
25V (Max)
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
10A, 10A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
48ns, 35ns
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125,622
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.48100$4.81
25$0.42800$10.70
100$0.37100$37.10
250$0.34368$85.92
500$0.32722$163.61
1,000$0.31369$313.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25688$770.64
Manufacturers Standard Package
Unit Price without GST:$0.70000
Unit Price with GST:$0.77000