AUD | USD
Favorite

E2A-S08KN04-M1-B1 Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M8
Price & Procurement
6 In Stock
Can ship immediately Factory Stock : 3
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 144.93000 AU$144.93
5 137.68600 AU$688.43
10 126.81500 AU$1,268.15
25 112.32120 AU$2,808.03
50 108.69760 AU$5,434.88
100 105.07440 AU$10,507.44
500 99.63956 AU$49,819.78
1,000 92.39303 AU$92,393.03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$144.93000

Excludes GST

AU$159.42300

Includes GST

E2A-S08KN04-M1-B1

Datasheet
Digi-Key Part Number Z3430-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number E2A-S08KN04-M1-B1
Copy  
Description SENSOR PROX INDUCTIVE 4MM CYLIND
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M8

Copy  
Customer Reference
Documents & Media
Datasheets E2A Datasheet
Design Resources Development Tool Selector
Featured Product E2A Series Proximity Sensors
Mfg CAD Models E2A-S08KN04-M1.sldprt
E2A-S08KN04-M1.stp
E2A-S08KN04-M1.x_t
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series E2A
Part Status Active
Sensor Type Inductive
Sensing Distance 0.157" (4mm)
Output Type PNP-NO, 3-Wire
Response Frequency 1kHz
Shielding Unshielded
Material - Body Stainless Steel
Voltage - Supply 10V ~ 32V
Termination Style Connector
Operating Temperature -40°C ~ 70°C
Ingress Protection IP67, IP69K
Indicator LED
Package / Case Cylinder, Threaded - M8
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names E2A-S08KN04-M1-B1-ND
E2AS08KN04M1B1
Z3430