AUD | USD

E2A-M12LS04-WP-B1 5M
In Stock: 3
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 143.46000 $143.46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$143.46000

Excludes GST

$157.80600

Includes GST

E2A-M12LS04-WP-B1 5M

Datasheet
Digi-Key Part Number Z3400-ND
Copy  
Manufacturer

Omron Automation and Safety

Copy  
Manufacturer Part Number E2A-M12LS04-WP-B1 5M
Copy  
Description SENSOR PROX INDUCTIVE 4MM CYLIND
Copy  
Customer Reference
Documents & Media
Datasheets E2A Datasheet
Design Resources Development Tool Selector
Mfg CAD Models E2A-M12LS04-WP.sldprt
E2A-M12LS04-WP.x_t
E2A-M12LS04-WP.igs
PCN Obsolescence/ EOL E2S-M - End of Life 01/APR/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series E2A
Packaging Bulk 
Part Status Last Time Buy
Sensor Type Inductive
Sensing Distance 0.157" (4mm)
Output Type PNP-NO, 3-Wire
Response Frequency 1kHz
Shielding Shielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10V ~ 32V
Termination Style Cable Leads
Operating Temperature -40°C ~ 70°C
Ingress Protection IP67, IP69K
Indicator LED
Package / Case Cylinder, Threaded - M12
Base Part Number E2A-M12
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names E2A-M12LS04-WP-B1 5M-ND
E2A/M12LS04/WP/B1 5M
E2AM12LS04WPB15M
Z3400