AUD | USD
Favorite

Photo Not Available
E2A-M12LS04-M1-C2 Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 149.88000 AU$149.88
5 141.99400 AU$709.97
10 126.21800 AU$1,262.18
25 118.32920 AU$2,958.23
50 114.38480 AU$5,719.24
100 110.44050 AU$11,044.05
500 104.91848 AU$52,459.24
1,000 98.60760 AU$98,607.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$149.88000

Excludes GST

AU$164.86800

Includes GST

E2A-M12LS04-M1-C2

Datasheet
Digi-Key Part Number Z11417-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number E2A-M12LS04-M1-C2
Copy  
Description SENSOR PROX INDUCTIVE 4MM CYLIND
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12

Copy  
Customer Reference
Documents & Media
Datasheets E2A Datasheet
Design Resources Development Tool Selector
Mfg CAD Models E2A-M12LS04-M1.sldprt
E2A-M12LS04-M1.stp
E2A-M12LS04-M1.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series E2A
Part Status Active
Sensor Type Inductive
Sensing Distance 0.157" (4mm)
Output Type NPN-NC, 3-Wire
Response Frequency 1kHz
Shielding Shielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10V ~ 32V
Termination Style Connector
Operating Temperature -40°C ~ 70°C
Ingress Protection IP67, IP69K
Indicator LED
Package / Case Cylinder, Threaded - M12
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names E2A-M12LS04-M1-C2-ND
E2A/M12LS04/M1/C2
E2AM12LS04M1C2
Z11417