AUD | USD
Favorite

E2A-M12KS04-WP-D1 2M Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 135.76000 AU$135.76
5 128.97000 AU$644.85
10 118.78800 AU$1,187.88
25 105.21240 AU$2,630.31
50 101.81800 AU$5,090.90
100 98.42410 AU$9,842.41
500 93.33324 AU$46,666.62
1,000 86.54537 AU$86,545.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$135.76000

Excludes GST

AU$149.33600

Includes GST

E2A-M12KS04-WP-D1 2M

Datasheet
Digi-Key Part Number Z9118-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number E2A-M12KS04-WP-D1 2M
Copy  
Description SENSOR PROX INDUCTIVE 4MM CYLIND
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12

Copy  
Customer Reference
Documents & Media
Datasheets E2A Datasheet
Design Resources Development Tool Selector
Mfg CAD Models E2A-M12KS04-WP.sldprt
E2A-M12KS04-WP.stp
E2A-M12KS04-WP.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series E2A
Part Status Active
Sensor Type Inductive
Sensing Distance 0.157" (4mm)
Output Type NPN-NO, 2-Wire
Response Frequency 1kHz
Shielding Unshielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10V ~ 32V
Termination Style Cable Leads
Operating Temperature -40°C ~ 70°C
Ingress Protection IP67, IP69K
Indicator LED
Package / Case Cylinder, Threaded - M12
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names E2A-M12KS04-WP-D1 2M-ND
E2A-M12KS04-WP-D12M
E2A-M12KS04-WP-D12M-ND
E2A/M12KS04/WP/D1 2M
E2AM12KS04WPD12M
Z9118